Parametric results for: 江津附近刻章的在哪里【代制作办理++V:kz246... under Terminals and Terminal Blocks

Filter Your Search

31 - 40 of 1,362,783 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
19141-0056
Molex
$0.0195 Yes Yes Active FORK TERMINAL FEMALE 14 AWG 2 mm2 MOLEX LLC compliant EAR99 8536.90.40.00 Molex
60196-2
TE Connectivity
$0.0199 Yes Yes Active PUSH-ON TERMINAL FEMALE UL 16 AWG 1.31 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
170224-2
TE Connectivity
$0.0202 Yes Yes Active PUSH-ON TERMINAL FEMALE UL 10 AWG 5.26 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
0.5-2
JST Manufacturing
$0.0202 Yes Yes Active RING TERMINAL 22 AWG 0.5 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS)
0.5-3
JST Manufacturing
$0.0202 Yes Yes Active RING TERMINAL 22 AWG 0.5 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS)
LRB-1.0T-M4
JST Manufacturing
$0.0202 Active RING TERMINAL 18 AWG 1 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS)
62157-1
TE Connectivity
$0.0203 Yes Yes Active WIRE TERMINAL FEMALE UL 15 AWG 1.5 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
62157-1
TE Connectivity
$0.0203 Yes Yes Active WIRE TERMINAL FEMALE UL 15 AWG 1.5 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
50011-8000
Molex
$0.0206 Yes Yes Not Recommended PUSH-ON TERMINAL FEMALE 24 AWG MOLEX LLC compliant EAR99 8536.90.40.00 Molex
926933-2
TE Connectivity
$0.0207 Yes Yes Active SPLICE TERMINAL MALE UL 17 AWG 1 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity