Filter Your Search
31 - 40 of 1,364,343 results
|
19160-0042
Molex
|
$0.0200 | Yes | Yes | Active | WIRE TERMINAL | FEMALE | 19160 | 10 AWG | 5 mm2 | MOLEX INC | unknown | |||||||||||||
|
2178299-1
TE Connectivity
|
$0.0201 | Yes | Active | PUSH-ON TERMINAL | FEMALE | UL | 18 AWG | 0.82 mm2 | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
2178300-1
TE Connectivity
|
$0.0201 | Yes | Active | PUSH-ON TERMINAL | FEMALE | UL | 14 AWG | 2.08 mm2 | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
2178300-1
TE Connectivity
|
$0.0201 | Yes | Active | PUSH-ON TERMINAL | FEMALE | UL | 14 AWG | 2.08 mm2 | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 | |||||||||||
|
2178299-1
TE Connectivity
|
$0.0201 | Yes | Active | PUSH-ON TERMINAL | FEMALE | UL | 18 AWG | 0.82 mm2 | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 | |||||||||||
|
1811398-1
TE Connectivity
|
$0.0202 | Yes | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 6 | 2 | 6 A | BOARD | STANDARD: UL 94V-0; PTB | UL | 16 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 | ||||||
|
1811398-1
TE Connectivity
|
$0.0202 | Yes | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 6 | 2 | 6 A | BOARD | STANDARD: UL 94V-0; PTB | UL | 16 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 | ||||||
|
19141-0056
Molex
|
$0.0202 | Yes | Yes | Active | FORK TERMINAL | FEMALE | 14 AWG | 2 mm2 | MOLEX LLC | compliant | Molex | EAR99 | 8536.90.40.00 | |||||||||||
|
502381-0000
Molex
|
$0.0202 | Yes | Yes | Active | WIRE TERMINAL | MALE | 502381 | 26 AWG | MOLEX INC | unknown | Molex | LEAD FREE | ||||||||||||
|
1.25-3
JST Manufacturing
|
$0.0205 | Yes | Yes | Active | RING TERMINAL | 16 AWG | 1.65 mm2 | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | 8536.90.40.00 |