Parametric results for: ck公文包是奢侈品吗【精仿+微wxmpscp】 under Terminals and Terminal Blocks

Filter Your Search

41 - 50 of 1,364,344 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2178299-1
TE Connectivity
$0.0201 Yes Active PUSH-ON TERMINAL FEMALE UL 18 AWG 0.82 mm2 TE CONNECTIVITY LTD compliant TE Connectivity
2178299-1
TE Connectivity
$0.0201 Yes Active PUSH-ON TERMINAL FEMALE UL 18 AWG 0.82 mm2 TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
1811398-1
TE Connectivity
$0.0202 Yes Yes Active BARRIER STRIP TERMINAL BLOCK 1 6 2 6 A BOARD STANDARD: UL 94V-0; PTB UL 16 AWG TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
1811398-1
TE Connectivity
$0.0202 Yes Yes Active BARRIER STRIP TERMINAL BLOCK 1 6 2 6 A BOARD STANDARD: UL 94V-0; PTB UL 16 AWG TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
19141-0056
Molex
$0.0202 Yes Yes Active FORK TERMINAL FEMALE 14 AWG 2 mm2 MOLEX LLC compliant Molex EAR99 8536.90.40.00
2825180-2
TE Connectivity
$0.0203 Yes Active SPLICE TERMINAL CABLE UL 28 AWG 0.8 mm2 TE CONNECTIVITY LTD unknown TE Connectivity
1.25-3
JST Manufacturing
$0.0205 Yes Yes Active RING TERMINAL 16 AWG 1.65 mm2 J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) EAR99 8536.90.40.00
191600039
Molex
$0.0205 Yes Active WIRE TERMINAL 14 AWG MOLEX LLC compliant EAR99 8536.90.40.00
CR2102-000
TE Connectivity
$0.0206 Yes Active SPLICE TERMINAL UL 14 AWG TE CONNECTIVITY LTD unknown
3-350566-1
TE Connectivity
$0.0211 Yes Active PCB TERMINAL MALE UL 18 AWG 0.9 mm2 TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00