Parametric results for: C7-A20DX/024VDC (ALTERNAT... under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 51 results

|
Manufacturer Part Number: r6012
Select parts from the table below to compare.
Compare
Compare
R6012JNXC7G
ROHM Semiconductor
$2.0752 Yes Active ROHM CO LTD TO-220FM, 3 PIN not_compliant EAR99 2018-11-27 ROHM Semiconductor 327 mJ ISOLATED SINGLE WITH BUILT-IN DIODE 600 V 12 A 390 mΩ METAL-OXIDE SEMICONDUCTOR 1.6 pF TO-220AB R-PSFM-T3 1 3 ENHANCEMENT MODE 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NOT SPECIFIED N-CHANNEL 60 W 36 A NO THROUGH-HOLE SINGLE NOT SPECIFIED SWITCHING SILICON
ADR60-12D
Thomas & Betts
$34.3678 No Active RING TERMINAL FEMALE 2 AWG THOMAS & BETTS CORP compliant EAR99 8536.90.40.00
R6012220
Powerex Power Semiconductors
Check for Price Active POWEREX INC unknown EAR99
R6012430XXYA
Powerex Power Semiconductors
Check for Price Active POWEREX INC DO-9, 1 PIN unknown EAR99 ANODE SINGLE DO-9 O-MUPM-H1 1 1 150 °C -65 °C METAL ROUND POST/STUD MOUNT NO HIGH CURRENT CABLE UPPER 8541.10.00.80 DO-9 1 HIGH VOLTAGE SILICON RECTIFIER DIODE 6.5 kA 1 300 A Not Qualified 2.4 kV 13 µs
R6012025XXYA
Powerex Power Semiconductors
Check for Price Yes Yes Active POWEREX INC DO-9, 1 PIN unknown EAR99 ANODE SINGLE DO-9 O-MUPM-H1 1 1 175 °C -65 °C METAL ROUND POST/STUD MOUNT NOT SPECIFIED NO HIGH CURRENT CABLE UPPER NOT SPECIFIED 8541.10.00.80 DO-9 1 HIGH VOLTAGE SILICON RECTIFIER DIODE 6 kA 1 250 A Not Qualified 2 kV 11 µs
R6012420XXWA
Powerex Power Semiconductors
Check for Price Obsolete POWEREX INC R-XUPM-D1 unknown EAR99 ANODE SINGLE R-XUPM-D1 1 1 UNSPECIFIED RECTANGULAR POST/STUD MOUNT NO SOLDER LUG UPPER 8541.10.00.80 1 POWER SILICON RECTIFIER DIODE 1 200 A Not Qualified 2.4 kV
R6012620XXWA
Powerex Power Semiconductors
Check for Price Obsolete POWEREX INC R-XUPM-D1 unknown EAR99 ANODE SINGLE R-XUPM-D1 1 1 UNSPECIFIED RECTANGULAR POST/STUD MOUNT NO SOLDER LUG UPPER 8541.10.00.80 1 POWER SILICON RECTIFIER DIODE 1 200 A Not Qualified 2.6 kV
R6012130XXWA
Powerex Power Semiconductors
Check for Price Obsolete POWEREX INC R-XUPM-D1 unknown EAR99 ANODE SINGLE R-XUPM-D1 1 1 UNSPECIFIED RECTANGULAR POST/STUD MOUNT NO SOLDER LUG UPPER 8541.10.00.80 1 POWER SILICON RECTIFIER DIODE 1 300 A Not Qualified 2.1 kV
R6012ANX
ROHM Semiconductor
Check for Price Yes Yes Not Recommended ROHM CO LTD TO-220FM, 3 PIN compliant EAR99 ROHM Semiconductor 0.265 mJ ISOLATED SINGLE WITH BUILT-IN DIODE 800 V 2 A 4.3 Ω METAL-OXIDE SEMICONDUCTOR TO-220AB R-PSFM-T3 1 3 ENHANCEMENT MODE 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT 260 N-CHANNEL 50 W 8 A NO THROUGH-HOLE SINGLE 10 SWITCHING SILICON TO-220AB 3 Not Qualified 1
R6012430XXWA
Powerex Power Semiconductors
Check for Price Obsolete POWEREX INC R-XUPM-D1 unknown EAR99 ANODE SINGLE R-XUPM-D1 1 1 UNSPECIFIED RECTANGULAR POST/STUD MOUNT NO SOLDER LUG UPPER 8541.10.00.80 1 POWER SILICON RECTIFIER DIODE 1 300 A Not Qualified 2.4 kV