Filter Your Search
31 - 40 of 16,361 results
|
MF40101V2-1000U-G99
SUNON USA
|
$2.2317 | Yes | Active | 12 V | 48 mA | DC FAN | APPROVAL: UKCA; UL | 7 CFM | 70000 h | 20.6 dB | 3.048 mmH2O | 580 mW | 5800 rpm | CE;CUR;TUV | 70 °C | -10 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | VAPO | 40 mm | 15.6 g | 40 mm | 10 mm | SUNON INC | unknown | ||||
|
MC002106
SPC Multicomp
|
$2.2737 | Active | DC FAN | SPC TECHNOLOGY/ MULTICOMP | unknown | ||||||||||||||||||||||||
|
MC002111
SPC Multicomp
|
$2.2737 | Active | 12 V | 60 mA | DC FAN | 10.43 CFM | 30000 h | 28.44 dB | 2.52 mmH2O | 720 mW | 5000 rpm | UL | 70 °C | -10 °C | PBT | AXIAL | SLEEVE | 50 mm | 11 mm | 50 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | |||||||
|
MC002110
SPC Multicomp
|
$2.5266 | Active | DC FAN | SPC TECHNOLOGY/ MULTICOMP | unknown | ||||||||||||||||||||||||
|
MF40100V1-1000U-G99
SUNON USA
|
$2.5434 | Yes | Active | 5 V | 136 mA | DC FAN | APPROVALS: TUV; UL | 8 CFM | 70000 h | 27.3 dB | 4.826 mmH2O | 680 mW | 7000 rpm | CE; CUR | 70 °C | -10 °C | THERMOPLASTIC PBT | AXIAL | VAPO | 40 mm | 15.6 g | 40 mm | 10 mm | SUNON INC | compliant | ||||
|
MF50152V1-1000U-A99
SUNON USA
|
$2.5747 | Yes | Yes | Active | 24 V | 51 mA | DC FAN | APPROVAL: UL | 17 CFM | 70000 h | 33 dB | 5.842 mmH2O | 1.23 W | 6100 rpm | CE; TUV | 70 °C | -10 °C | THERMOPLASTIC PBT | BOX | VAPO | 50 mm | 33 g | 50 mm | 15 mm | SUNON INC | unknown | |||
|
MC002105
SPC Multicomp
|
$2.6118 | Yes | Active | 12 V | 160 mA | DC FAN | 9.16 CFM | 30000 h | 36.31 dB | 6.73 mmH2O | 1.44 W | 8000 rpm | 70 °C | -10 °C | PBT | AXIAL | SLEEVE | 40 mm | 20 mm | 40 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | |||||||
|
MF40201V1-1000U-A99
SUNON USA
|
$2.6684 | Yes | Yes | Active | 12 V | 58 mA | DC FAN | APPROVAL: TUV; UL | 8.9 CFM | 25.5 dB | 5.588 mmH2O | 700 mW | 7000 rpm | CE; CUL | AXIAL | VAPO | 40 mm | 29 g | 40 mm | 20 mm | SUNON INC | compliant | |||||||
|
MF40200V2-1000U-A99
SUNON USA
|
$2.6885 | Yes | Yes | Active | 5 V | 107 mA | DC FAN | APPROVAL: TUV; UL | 7.7 CFM | 21 dB | 4.318 mmH2O | 540 mW | 6000 rpm | CE; CUL | AXIAL | VAPO | 40 mm | 29 g | 40 mm | 20 mm | SUNON INC | compliant | |||||||
|
ME80201V1-000U-A99
SUNON USA
|
$2.7138 | Yes | Obsolete | 12 V | 150 mA | DC FAN | APPROVAL: TUV; UL | 36 CFM | 70000 h | 38 dB | 4.57 mmH2O | 1.8 W | 3300 rpm | CE; CUL | 70 °C | -10 °C | THERMOPLASTIC PBT | VAPO | 80 mm | 66 g | 20 mm | 80 mm | SUNON INC | compliant |