Parametric results for: 巴青良家兼职+319337б70_Q)扣bal under Fans/Blowers

Filter Your Search

1 - 10 of 16,361 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC002109
SPC Multicomp
$0.9985 Active DC FAN SPC TECHNOLOGY/ MULTICOMP unknown
3218JH3
ebm-papst
$1.0000 Yes Active 48 V 600 mA DC FAN APPROVALS: VDE 139.49 CFM 32500 h 69 dB 29 W 11000 rpm CSA; UL 70 °C -20 °C GLASS FILLED POLYAMIDE AXIAL BALL 92 mm 280 g 38 mm 92 mm EBM-PAPST MULFINGEN GMBH & CO KG compliant
3312NH3
ebm-papst
$1.0000 Yes Active 12 V 575 mA DC FAN 78.28 CFM 30000 h 50 dB 6.9 W 4350 rpm 70 °C -20 °C GLASS FILLED POLYAMIDE AXIAL BALL 92 mm 190 g 32 mm 92 mm EBM-PAPST MULFINGEN GMBH & CO KG compliant
AA8381HB-AT
ADDA USA Corporation
$1.0000 Yes Contact Manufacturer ADDA CORP unknown
MC34112
SPC Multicomp
$1.0000 Active DC FAN SPC TECHNOLOGY/ MULTICOMP unknown
03828DA-12R-AU-00
NMB Technologies Corporation
$1.0000 Active 12 V 630 mA DC FAN 21.4 CFM 70000 h 58 dB 66.3 mmH2O 7.6 W 22000 rpm UL 60 °C -10 °C PLASTIC AXIAL BALL 38 mm 47 g 28 mm 38 mm NMB TECHNOLOGIES CORP unknown NMB TECHNOLOGIES
03010SS-12N-AT-00
NMB Technologies Corporation
$1.0000 Yes Active 12 V 80 mA DC FAN 4.2 CFM 30000 h 34 dB 6.1 mmH2O 1 W 10500 rpm UL 70 °C -10 °C PLASTIC AXIAL SLEEVE 30 mm 8.5 g 10 mm 30 mm NMB TECHNOLOGIES CORP unknown NMB TECHNOLOGIES
QG030-198/12
ebm-papst
$1.0000 Yes Active 12 V DC BLOWER 59 CFM 30000 h 51 dB 8 W 4250 rpm 60 °C -20 °C CROSS FLOW BALL 258 mm 290 g 50 mm 47.5 mm EBM-PAPST MULFINGEN GMBH & CO KG compliant GREEN
1604KL-04W-B40-B00
NMB Technologies Corporation
$1.0000 Obsolete DC FAN NMB TECHNOLOGIES CORP unknown NMB TECHNOLOGIES
03510SS-12N-AT-00
NMB Technologies Corporation
$1.0000 Yes Active 12 V 70 mA DC FAN 5.7 CFM 30000 h 27 dB 5.8 mmH2O 800 mW 10000 rpm UL 70 °C -10 °C PLASTIC AXIAL SLEEVE 35 mm 10.5 g 10 mm 35 mm NMB TECHNOLOGIES CORP unknown NMB TECHNOLOGIES