Filter Your Search
11 - 20 of 16,361 results
|
FAD1-06020CSAW11
Qualtek Electronics Corporation
|
$1.4897 | Obsolete | 12 V | 50 mA | DC FAN | APPROVAL: UL | 10.741 CFM | 30000 h | 18.4 dB | 1.371 mmH2O | 600 mW | 3000 rpm | CE;CUL;TUV | 60 °C | -10 °C | PLASTIC | AXIAL | SLEEVE | 60 mm | 49 g | 20 mm | 60 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-06020CSLW11
Qualtek Electronics Corporation
|
$1.4897 | Obsolete | 12 V | 60 mA | DC FAN | APPROVAL: UL | 10.74 CFM | 30000 h | 23.5 dB | 1.371 mmH2O | 720 mW | 3500 rpm | CE;CUL;TUV | 60 °C | -10 °C | PLASTIC | AXIAL | SLEEVE | 60 mm | 49 g | 20 mm | 60 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-06020CSMW11
Qualtek Electronics Corporation
|
$1.4897 | Obsolete | 12 V | 80 mA | DC FAN | APPROVAL: UL | 14.279 CFM | 30000 h | 28 dB | 2.844 mmH2O | 960 mW | 3900 rpm | CE;CUL;TUV | 60 °C | -10 °C | PLASTIC | AXIAL | SLEEVE | 60 mm | 49 g | 20 mm | 60 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-06020DSMW11
Qualtek Electronics Corporation
|
$1.4897 | Obsolete | 24 V | 40 mA | DC FAN | APPROVAL: UL | 14.279 CFM | 30000 h | 28 dB | 2.844 mmH2O | 960 mW | 3900 rpm | CE;CUL;TUV | 60 °C | -10 °C | PLASTIC | AXIAL | SLEEVE | 60 mm | 49 g | 20 mm | 60 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-06020DSHW11
Qualtek Electronics Corporation
|
$1.4897 | Obsolete | 24 V | 50 mA | DC FAN | APPROVAL: UL | 16.459 CFM | 30000 h | 31 dB | 3.403 mmH2O | 1.44 W | 4600 rpm | CE;CUL;TUV | 60 °C | -10 °C | PLASTIC | AXIAL | SLEEVE | 60 mm | 49 g | 20 mm | 60 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-06020BSLW11
Qualtek Electronics Corporation
|
$1.4897 | Obsolete | 5 V | 120 mA | DC FAN | APPROVAL: UL | 10.74 CFM | 30000 h | 23.5 dB | 1.371 mmH2O | 600 mW | 3500 rpm | CE;CUL;TUV | 60 °C | -10 °C | PLASTIC | AXIAL | SLEEVE | 60 mm | 49 g | 20 mm | 60 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-06020CSJW11
Qualtek Electronics Corporation
|
$1.4897 | Obsolete | 12 V | 130 mA | DC FAN | APPROVAL: UL | 18.928 CFM | 30000 h | 35 dB | 4.064 mmH2O | 1.56 W | 5100 rpm | CE;CUL;TUV | 60 °C | -10 °C | PLASTIC | AXIAL | SLEEVE | 60 mm | 49 g | 20 mm | 60 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-06020BSHW11
Qualtek Electronics Corporation
|
$1.4897 | Obsolete | 5 V | 180 mA | DC FAN | APPROVAL: UL | 16.459 CFM | 30000 h | 31 dB | 3.403 mmH2O | 900 mW | 4600 rpm | CE;CUL;TUV | 60 °C | -10 °C | PLASTIC | AXIAL | SLEEVE | 60 mm | 49 g | 20 mm | 60 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-06020BSAW11
Qualtek Electronics Corporation
|
$1.4897 | Obsolete | 5 V | 70 mA | DC FAN | APPROVAL: UL | 10.741 CFM | 30000 h | 18.4 dB | 1.371 mmH2O | 350 mW | 3000 rpm | CE;CUL;TUV | 60 °C | -10 °C | PLASTIC | AXIAL | SLEEVE | 60 mm | 49 g | 20 mm | 60 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-06020BSMW11
Qualtek Electronics Corporation
|
$1.4897 | Obsolete | 5 V | 160 mA | DC FAN | APPROVAL: UL | 14.279 CFM | 30000 h | 28 dB | 2.844 mmH2O | 800 mW | 3900 rpm | CE;CUL;TUV | 60 °C | -10 °C | PLASTIC | AXIAL | SLEEVE | 60 mm | 49 g | 20 mm | 60 mm | QUALTEK ELECTRONICS CORP | unknown |