Parametric results for: BR1632A/+FAN under Fans/Blowers

Filter Your Search

11 - 20 of 16,361 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FAD1-06020CSLW11
Qualtek Electronics Corporation
$1.4897 Obsolete 12 V 60 mA DC FAN APPROVAL: UL 10.74 CFM 30000 h 23.5 dB 1.371 mmH2O 720 mW 3500 rpm CE;CUL;TUV 60 °C -10 °C PLASTIC AXIAL SLEEVE 60 mm 49 g 20 mm 60 mm QUALTEK ELECTRONICS CORP unknown
FAD1-06020CSMW11
Qualtek Electronics Corporation
$1.4897 Obsolete 12 V 80 mA DC FAN APPROVAL: UL 14.279 CFM 30000 h 28 dB 2.844 mmH2O 960 mW 3900 rpm CE;CUL;TUV 60 °C -10 °C PLASTIC AXIAL SLEEVE 60 mm 49 g 20 mm 60 mm QUALTEK ELECTRONICS CORP unknown
FAD1-06020DSMW11
Qualtek Electronics Corporation
$1.4897 Obsolete 24 V 40 mA DC FAN APPROVAL: UL 14.279 CFM 30000 h 28 dB 2.844 mmH2O 960 mW 3900 rpm CE;CUL;TUV 60 °C -10 °C PLASTIC AXIAL SLEEVE 60 mm 49 g 20 mm 60 mm QUALTEK ELECTRONICS CORP unknown
FAD1-06020BSLW11
Qualtek Electronics Corporation
$1.4897 Obsolete 5 V 120 mA DC FAN APPROVAL: UL 10.74 CFM 30000 h 23.5 dB 1.371 mmH2O 600 mW 3500 rpm CE;CUL;TUV 60 °C -10 °C PLASTIC AXIAL SLEEVE 60 mm 49 g 20 mm 60 mm QUALTEK ELECTRONICS CORP unknown
FAD1-06020DSHW11
Qualtek Electronics Corporation
$1.4897 Obsolete 24 V 50 mA DC FAN APPROVAL: UL 16.459 CFM 30000 h 31 dB 3.403 mmH2O 1.44 W 4600 rpm CE;CUL;TUV 60 °C -10 °C PLASTIC AXIAL SLEEVE 60 mm 49 g 20 mm 60 mm QUALTEK ELECTRONICS CORP unknown
FAD1-06020CSJW11
Qualtek Electronics Corporation
$1.4897 Obsolete 12 V 130 mA DC FAN APPROVAL: UL 18.928 CFM 30000 h 35 dB 4.064 mmH2O 1.56 W 5100 rpm CE;CUL;TUV 60 °C -10 °C PLASTIC AXIAL SLEEVE 60 mm 49 g 20 mm 60 mm QUALTEK ELECTRONICS CORP unknown
FAD1-06020BSHW11
Qualtek Electronics Corporation
$1.4897 Obsolete 5 V 180 mA DC FAN APPROVAL: UL 16.459 CFM 30000 h 31 dB 3.403 mmH2O 900 mW 4600 rpm CE;CUL;TUV 60 °C -10 °C PLASTIC AXIAL SLEEVE 60 mm 49 g 20 mm 60 mm QUALTEK ELECTRONICS CORP unknown
FAD1-06020BSMW11
Qualtek Electronics Corporation
$1.4897 Obsolete 5 V 160 mA DC FAN APPROVAL: UL 14.279 CFM 30000 h 28 dB 2.844 mmH2O 800 mW 3900 rpm CE;CUL;TUV 60 °C -10 °C PLASTIC AXIAL SLEEVE 60 mm 49 g 20 mm 60 mm QUALTEK ELECTRONICS CORP unknown
FAD1-06020BSAW11
Qualtek Electronics Corporation
$1.4897 Obsolete 5 V 70 mA DC FAN APPROVAL: UL 10.741 CFM 30000 h 18.4 dB 1.371 mmH2O 350 mW 3000 rpm CE;CUL;TUV 60 °C -10 °C PLASTIC AXIAL SLEEVE 60 mm 49 g 20 mm 60 mm QUALTEK ELECTRONICS CORP unknown
EE60251S1-1000U-999
SUNON USA
$1.4903 Yes Active 12 V 122 mA DC FAN APPROVALS: IEC; IECQ; SGS; TUV; UKCA; UL 23.5 CFM 27 dB 5.33 mmH2O 1.47 W 4500 rpm CCC;CE;CUL SLEEVE 60 mm 45 g 60 mm 25 mm SUNON INC unknown