Parametric results for: BR1632A/+FAN under Fans/Blowers

Filter Your Search

31 - 40 of 16,361 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MF40101V2-1000U-G99
SUNON USA
$2.2317 Yes Active 12 V 48 mA DC FAN APPROVAL: UKCA; UL 7 CFM 70000 h 20.6 dB 3.048 mmH2O 580 mW 5800 rpm CE;CUR;TUV 70 °C -10 °C POLYBUTYLENE TEREPHTHALATE AXIAL VAPO 40 mm 15.6 g 40 mm 10 mm SUNON INC unknown
MC002106
SPC Multicomp
$2.2737 Active DC FAN SPC TECHNOLOGY/ MULTICOMP unknown
MC002111
SPC Multicomp
$2.2737 Active 12 V 60 mA DC FAN 10.43 CFM 30000 h 28.44 dB 2.52 mmH2O 720 mW 5000 rpm UL 70 °C -10 °C PBT AXIAL SLEEVE 50 mm 11 mm 50 mm SPC TECHNOLOGY/ MULTICOMP unknown
MC002110
SPC Multicomp
$2.5266 Active DC FAN SPC TECHNOLOGY/ MULTICOMP unknown
MF40100V1-1000U-G99
SUNON USA
$2.5434 Yes Active 5 V 136 mA DC FAN APPROVALS: TUV; UL 8 CFM 70000 h 27.3 dB 4.826 mmH2O 680 mW 7000 rpm CE; CUR 70 °C -10 °C THERMOPLASTIC PBT AXIAL VAPO 40 mm 15.6 g 40 mm 10 mm SUNON INC compliant
MF50152V1-1000U-A99
SUNON USA
$2.5747 Yes Yes Active 24 V 51 mA DC FAN APPROVAL: UL 17 CFM 70000 h 33 dB 5.842 mmH2O 1.23 W 6100 rpm CE; TUV 70 °C -10 °C THERMOPLASTIC PBT BOX VAPO 50 mm 33 g 50 mm 15 mm SUNON INC unknown
MC002105
SPC Multicomp
$2.6118 Yes Active 12 V 160 mA DC FAN 9.16 CFM 30000 h 36.31 dB 6.73 mmH2O 1.44 W 8000 rpm 70 °C -10 °C PBT AXIAL SLEEVE 40 mm 20 mm 40 mm SPC TECHNOLOGY/ MULTICOMP unknown
MF40201V1-1000U-A99
SUNON USA
$2.6684 Yes Yes Active 12 V 58 mA DC FAN APPROVAL: TUV; UL 8.9 CFM 25.5 dB 5.588 mmH2O 700 mW 7000 rpm CE; CUL AXIAL VAPO 40 mm 29 g 40 mm 20 mm SUNON INC compliant
MF40200V2-1000U-A99
SUNON USA
$2.6885 Yes Yes Active 5 V 107 mA DC FAN APPROVAL: TUV; UL 7.7 CFM 21 dB 4.318 mmH2O 540 mW 6000 rpm CE; CUL AXIAL VAPO 40 mm 29 g 40 mm 20 mm SUNON INC compliant
ME80201V1-000U-A99
SUNON USA
$2.7138 Yes Obsolete 12 V 150 mA DC FAN APPROVAL: TUV; UL 36 CFM 70000 h 38 dB 4.57 mmH2O 1.8 W 3300 rpm CE; CUL 70 °C -10 °C THERMOPLASTIC PBT VAPO 80 mm 66 g 20 mm 80 mm SUNON INC compliant