Filter Your Search
41 - 50 of 16,361 results
|
2410SB-04W-B50-B00
NMB Technologies Corporation
|
$2.7382 | Yes | Obsolete | 12 V | 150 mA | DC FAN | 23.3 CFM | 40000 h | 32 dB | 6.35 mmH2O | 1.8 W | 4700 rpm | UL | 70 °C | -10 °C | PLASTIC | BALL | 60 mm | 56 g | 25 mm | 60 mm | NMB TECHNOLOGIES CORP | unknown | NMB TECHNOLOGIES | ||||||
|
MF30060V2-1000U-A99
SUNON USA
|
$2.9794 | Yes | Active | 5 V | 83 mA | DC FAN | APPROVAL: TUV; UL | 3.7 CFM | 70000 h | 15.7 dB | 2.794 mmH2O | 420 mW | 7100 rpm | CE; CUL | 70 °C | -10 °C | THERMOPLASTIC PBT | VAPO | 30 mm | 6 g | 6.5 mm | 30 mm | SUNON INC | compliant | ||||||
|
MF40101V2-1000U-A99
SUNON USA
|
$3.0879 | Yes | Yes | Active | 12 V | 40 mA | DC FAN | APPROVALS: TUV; UL; VDE | 7 CFM | 20.6 dB | 3.047 mmH2O | 480 mW | 5800 rpm | CE; CUL | AXIAL | VAPO | 40 mm | 15.6 g | 10 mm | 40 mm | SUNON INC | compliant | ||||||||
|
AFB03512HA
Delta Electronics Inc
|
$3.1232 | Yes | Active | 12 V | DC FAN | 5.5 CFM | 22 dB | 2.7 mmH2O | 7000 rpm | UL, CSA | AXIAL | BALL | 35 mm | 10 g | 10 mm | 35 mm | DELTA ELECTRONICS INC | compliant | ||||||||||||
|
MB45101V2-000U-A99
SUNON USA
|
$3.2065 | Yes | Obsolete | 12 V | 105 mA | DC FAN | APPROVAL: UL | 9.2 CFM | 70000 h | 27 dB | 3.048 mmH2O | 1.26 W | 5000 rpm | CUL; TUV | 70 °C | -10 °C | PBT/POLYETHYLENE | AXIAL | BOX | VAPO | 45 mm | 18.5 g | 10 mm | 45 mm | SUNON INC | compliant | ||||
|
MF40201VX-1000U-F99
SUNON USA
|
$3.2086 | Yes | Active | 12 V | 92 mA | DC FAN | APPROVAL: UL | 10.8 CFM | 70000 h | 27.5 dB | 7.366 mmH2O | 1.11 W | 8000 rpm | CE;CUR;TUV | 70 °C | -10 °C | POLYETHYLENE PBT | AXIAL | BOX | VAPO | 40 mm | 29 g | 40 mm | 20 mm | SUNON INC | compliant | ||||
|
ME45100V1-000U-A99
SUNON USA
|
$3.2265 | Yes | Obsolete | 5 V | 223 mA | DC FAN | APPROVALS: TUV; UL | 11 CFM | 70000 h | 32 dB | 4.32 mmH2O | 1.12 W | 6000 rpm | CE; CUL | 70 °C | -10 °C | PBT/POLYETHYLENE | AXIAL | BOX | VAPO | 45 mm | 16 g | 10 mm | 45 mm | SUNON INC | compliant | ||||
|
MF30060V1-1000U-A99
SUNON USA
|
$3.2588 | Yes | Active | 5 V | 112 mA | DC FAN | APPROVALS: TUV; UL; VDE | 4.9 CFM | 23.6 dB | 4.318 mmH2O | 560 mW | 9100 rpm | CE; CUL | AXIAL | VAPO | 30 mm | 6 g | 6.5 mm | 30 mm | SUNON INC | compliant | |||||||||
|
04010KA-12N-AL-00
NMB Technologies Corporation
|
$3.5453 | Obsolete | 12 V | 70 mA | DC FAN | 6 CFM | 60000 h | 29 dB | 4.57 mmH2O | 900 mW | 6500 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 40 mm | 15 g | 10 mm | 40 mm | NMB TECHNOLOGIES CORP | unknown | NMB TECHNOLOGIES | ||||||
|
MF50151VX-1000U-A99
SUNON USA
|
$3.7084 | Yes | Active | 12 V | 127 mA | DC FAN | APPROVAL: TUV; UL | 18.6 CFM | 70000 h | 38.1 dB | 7.874 mmH2O | 1.53 W | 7200 rpm | CE; CUL | 70 °C | -10 °C | THERMOPLASTIC PBT | BOX | VAPO | 50 mm | 33 g | 15 mm | 50 mm | SUNON INC | compliant |