Filter Your Search
61 - 70 of 16,361 results
|
MF40101VX-1000U-G99
SUNON USA
|
$4.3352 | Yes | Yes | Active | 12 V | 87 mA | DC FAN | APPROVALS: TUV; UL | 9.9 CFM | 70000 h | 31.4 dB | 6.35 mmH2O | 1.17 W | 8500 rpm | CE; CUL | 70 °C | -10 °C | POLYETHYLENE PBT | VAPO | 40 mm | 15.6 g | 40 mm | 10 mm | SUNON INC | compliant | ||||
|
MC36270
SPC Multicomp
|
$4.4825 | Active | 12 V | 165 mA | DC FAN | 51.5 CFM | 34 dB | 3.81 mmH2O | 1.98 W | 3000 rpm | UL | AXIAL | BALL | 92 mm | 96 g | 25 mm | 92 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | ||||||||||
|
ME80201V2-0000-A99
SUNON USA
|
$4.5085 | Yes | Active | 12 V | 95 mA | DC FAN | 33 CFM | 35 dB | 4.06 mmH2O | 1.14 W | 3000 rpm | AXIAL | VAPO | 80 mm | 66 g | 20 mm | 80 mm | SUNON INC | compliant | ||||||||||
|
MF40201VX-1000U-A99
SUNON USA
|
$4.5343 | Yes | Yes | Active | 12 V | 80 mA | DC FAN | APPROVAL: TUV; UL | 10.8 CFM | 27.5 dB | 7.366 mmH2O | 960 mW | 8000 rpm | CE; CUL | AXIAL | VAPO | 40 mm | 29 g | 40 mm | 20 mm | SUNON INC | unknown | |||||||
|
MF40201V2-1000U-A99
SUNON USA
|
$4.6483 | Yes | Yes | Active | 12 V | 45 mA | DC FAN | APPROVAL: TUV; UL | 7.7 CFM | 21 dB | 4.318 mmH2O | 540 mW | 6000 rpm | CE; CUL | AXIAL | VAPO | 40 mm | 29 g | 40 mm | 20 mm | SUNON INC | compliant | |||||||
|
MF40202V2-1000U-A99
SUNON USA
|
$4.7282 | Yes | Yes | Active | 24 V | 25 mA | DC FAN | APPROVAL: TUV; UL | 7.7 CFM | 21 dB | 4.318 mmH2O | 600 mW | 6000 rpm | CE; CUL | AXIAL | VAPO | 40 mm | 29 g | 40 mm | 20 mm | SUNON INC | compliant | |||||||
|
MF25060V1-1000U-A99
SUNON USA
|
$4.7876 | Yes | Active | 5 V | 115 mA | DC FAN | APPROVAL: TUV; UL | 3 CFM | 7000 h | 24.8 dB | 5.842 mmH2O | 670 mW | 13000 rpm | CE; CUR | 70 °C | -10 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BOX | VAPO | 25 mm | 5 g | 6.5 mm | 25 mm | SUNON INC | compliant | |||
|
EE60251B2-000U-999
SUNON USA
|
$4.9436 | Yes | Active | 12 V | 87 mA | DC FAN | APPROVALS: TUV; UL | 19.3 CFM | 70000 h | 30 dB | 3.81 mmH2O | 1.04 W | 3800 rpm | CE; CUL | 70 °C | -10 °C | PBT/POLYETHYLENE | AXIAL | BOX | BALL | 60 mm | 55 g | 25 mm | 60 mm | SUNON INC | compliant | |||
|
MF30101V1-1000U-G99
SUNON USA
|
$4.9633 | Yes | Active | 12 V | 64 mA | DC FAN | APPROVALS: TUV; UL | 5.5 CFM | 70000 h | 23 dB | 6.35 mmH2O | 770 mW | 11500 rpm | CE; UL | 70 °C | -10 °C | THERMOPLASTIC PBT | BOX | VAPO | 30 mm | 7.8 g | 10 mm | 30 mm | SUNON INC | compliant | ||||
|
MF25100V2-1000U-A99
SUNON USA
|
$4.9862 | Yes | Active | 5 V | 75 mA | DC FAN | APPROVALS: TUV; UL | 3 CFM | 70000 h | 16 dB | 4.572 mmH2O | 380 mW | 9800 rpm | CE; CUL | 70 °C | -10 °C | THERMOPLASTIC PBT | BOX | VAPO | 25 mm | 6.9 g | 10 mm | 25 mm | SUNON INC | compliant |