Parametric results for: 卡西欧手表出现low(精仿++微wxmpscp) under Fans/Blowers

Filter Your Search

1 - 10 of 16,361 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC002109
SPC Multicomp
$0.8640 Active DC FAN SPC TECHNOLOGY/ MULTICOMP unknown
9CRA0312P4K03
Sanyo-Denki Co Ltd
$1.0000 Active DC FAN SANYO DENKI AMERICA INC unknown
3312NH3
ebm-papst
$1.0000 Yes Active 12 V 575 mA DC FAN 78.28 CFM 30000 h 50 dB 6.9 W 4350 rpm 70 °C -20 °C GLASS FILLED POLYAMIDE AXIAL BALL 92 mm 190 g 32 mm 92 mm EBM-PAPST MULFINGEN GMBH & CO KG compliant
9GA0624M6001
Sanyo-Denki Co Ltd
$1.0000 Active 24 V 30 mA DC FAN 12 CFM 60000 h 18 dB 2.032 mmH2O 720 mW 2700 rpm CUL;TUV;UL 70 °C -20 °C PLASTIC 60 mm 70 g 20 mm 60 mm SANYO DENKI AMERICA INC unknown
9G0848H101
Sanyo-Denki Co Ltd
$1.0000 Active 48 V 200 mA DC FAN 80 CFM 40000 h 49 dB 17.45 mmH2O 9.6 W 5700 rpm CSA;TUV;UL 70 °C -20 °C PLASTIC 80 mm 170 g 38 mm 80 mm SANYO DENKI AMERICA INC unknown
9GA0812B2001
Sanyo-Denki Co Ltd
$1.0000 Yes Active 12 V 130 mA DC FAN 35.7 CFM 40000 h 33 dB 6.35 mmH2O 1.56 W 4000 rpm CUL;TUV;UL 70 °C -20 °C PLASTIC 80 mm 130 g 32 mm 80 mm SANYO DENKI AMERICA INC unknown
9GV1524M501
Sanyo-Denki Co Ltd
$1.0000 Yes Active 24 V 600 mA DC FAN APPROVALS: UL 224 CFM 40000 h 53 dB 13.462 mmH2O 14.4 W 3000 rpm CSA; TUV 70 °C -20 °C PLASTIC AXIAL 150 mm 450 g 150 mm 50 mm SANYO DENKI AMERICA INC unknown
109R0805M402
Sanyo-Denki Co Ltd
$1.0000 Yes Active 5 V 170 mA DC FAN 29.3 CFM 60000 h 23 dB 2.286 mmH2O 850 mW 2350 rpm CSA;TUV;UL 70 °C -20 °C PLASTIC AXIAL BALL 80 mm 110 g 80 mm 25 mm SANYO DENKI AMERICA INC unknown
9WP0612D401
Sanyo-Denki Co Ltd
$1.0000 Active 12 V 210 mA DC FAN APPROVAL: UL 25 CFM 60000 h 37 dB 7.62 mmH2O 2.52 W 5150 rpm CSA; TUV 70 °C -20 °C PLASTIC 60 mm 110 g 60 mm 25 mm SANYO DENKI AMERICA INC unknown
109R0624J401
Sanyo-Denki Co Ltd
$1.0000 Yes Active 24 V 240 mA DC FAN 37.1 CFM 40000 h 44 dB 15.799 mmH2O 5.76 W 7600 rpm CSA;TUV;UL 60 °C -20 °C PLASTIC 60 mm 90 g 25 mm 60 mm SANYO DENKI AMERICA INC unknown