Filter Your Search
1 - 10 of 16,361 results
|
MC002109
SPC Multicomp
|
$0.9985 | Active | DC FAN | SPC TECHNOLOGY/ MULTICOMP | unknown | |||||||||||||||||||||||||
|
MC34112
SPC Multicomp
|
$1.0000 | Active | DC FAN | SPC TECHNOLOGY/ MULTICOMP | unknown | |||||||||||||||||||||||||
|
03828DA-12R-AU-00
NMB Technologies Corporation
|
$1.0000 | Active | 12 V | 630 mA | DC FAN | 21.4 CFM | 70000 h | 58 dB | 66.3 mmH2O | 7.6 W | 22000 rpm | UL | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 38 mm | 47 g | 28 mm | 38 mm | NMB TECHNOLOGIES CORP | unknown | NMB TECHNOLOGIES | ||||||
|
03010SS-12N-AT-00
NMB Technologies Corporation
|
$1.0000 | Yes | Active | 12 V | 80 mA | DC FAN | 4.2 CFM | 30000 h | 34 dB | 6.1 mmH2O | 1 W | 10500 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | SLEEVE | 30 mm | 8.5 g | 10 mm | 30 mm | NMB TECHNOLOGIES CORP | unknown | NMB TECHNOLOGIES | |||||
|
3218JH3
ebm-papst
|
$1.0000 | Yes | Active | 48 V | 600 mA | DC FAN | APPROVALS: VDE | 139.49 CFM | 32500 h | 69 dB | 29 W | 11000 rpm | CSA; UL | 70 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | BALL | 92 mm | 280 g | 38 mm | 92 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ||||||
|
3312NH3
ebm-papst
|
$1.0000 | Yes | Active | 12 V | 575 mA | DC FAN | 78.28 CFM | 30000 h | 50 dB | 6.9 W | 4350 rpm | 70 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | BALL | 92 mm | 190 g | 32 mm | 92 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ||||||||
|
AA8381HB-AT
ADDA USA Corporation
|
$1.0000 | Yes | Contact Manufacturer | ADDA CORP | unknown | |||||||||||||||||||||||||
|
QG030-198/12
ebm-papst
|
$1.0000 | Yes | Active | 12 V | DC BLOWER | 59 CFM | 30000 h | 51 dB | 8 W | 4250 rpm | 60 °C | -20 °C | CROSS FLOW | BALL | 258 mm | 290 g | 50 mm | 47.5 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | GREEN | |||||||||
|
1604KL-04W-B40-B00
NMB Technologies Corporation
|
$1.0000 | Obsolete | DC FAN | NMB TECHNOLOGIES CORP | unknown | NMB TECHNOLOGIES | ||||||||||||||||||||||||
|
03510SS-12N-AT-00
NMB Technologies Corporation
|
$1.0000 | Yes | Active | 12 V | 70 mA | DC FAN | 5.7 CFM | 30000 h | 27 dB | 5.8 mmH2O | 800 mW | 10000 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | SLEEVE | 35 mm | 10.5 g | 10 mm | 35 mm | NMB TECHNOLOGIES CORP | unknown | NMB TECHNOLOGIES |