Filter Your Search
1 - 3 of 3 results
|
EEC0382B1-000U-F99
SUNON USA
|
$11.6812 | Yes | Active | 24 V | 400 mA | DC FAN | APPROVALS: TUV; UL | 138 CFM | 70000 h | 48 dB | 9.14 mmH2O | 9.6 W | 3100 rpm | CE; CUL | 70 °C | -10 °C | PBT/POLYETHYLENE | AXIAL | BOX | SLEEVE | 120 mm | 214 g | 38 mm | 120 mm | SUNON INC | compliant | ||
|
EEC0382B1-0000-A99
SUNON USA
|
Check for Price | Active | 24 V | 400 mA | DC FAN | 138 CFM | 48 dB | 9.14 mmH2O | 9.6 W | 3100 rpm | AXIAL | BALL | 120 mm | 214 g | 38 mm | 120 mm | SUNON INC | compliant | ||||||||||
|
EEC0382B1-000U-A99
SUNON USA
|
$11.6832 | Yes | Active | 24 V | 400 mA | DC FAN | APPROVALS: TUV; UL | 138 CFM | 70000 h | 48 dB | 9.14 mmH2O | 9.6 W | 3100 rpm | CE; CUL | 70 °C | -10 °C | PBT/POLYETHYLENE | AXIAL | BOX | BALL | 120 mm | 214 g | 38 mm | 120 mm | SUNON INC | compliant |