Filter Your Search
11 - 20 of 2,096 results
|
78185
Pico Electronics Inc
|
Check for Price | No | No | Active | 500 OHMS CT | 500 OHMS CT | 300 Hz | 50 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | AUDIO | e0 | MIL-PRF-27 | 130 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 5.59 mm | 13.97 mm | 13.97 mm | PICO ELECTRONICS INC | compliant | EAR99 | ||||||||
|
LT-39
Torotel Products Inc
|
Check for Price | Obsolete | 10000 OHMS | 10000 OHMS SPLIT | GENERAL PURPOSE AUDIO TRANSFORMER | OUTPUT | THROUGH HOLE MOUNTED | NO | 11.68 mm | 10.41 mm | 7.87 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | |||||||||||||||||
|
1650PP
Hammond Manufacturing
|
$235.9425 | Yes | Obsolete | 6600 OHMS CT | 16 OHMS | 30 Hz | 30 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | AUDIO | THROUGH HOLE MOUNTED | NO | 107.95 mm | 98.55 mm | 84.07 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | ||||||||||||||
|
T6075NL
Pulse Electronics Corporation
|
$9.9041 | Yes | Active | BROADCAST AUDIO TRANSFORMER | TURNS RATIO: 1:1 | 70 °C | THROUGH HOLE MOUNTED | TUBE | NO | 6.35 mm | 12.7 mm | 8.89 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | |||||||||||||||
|
TY-250P
Triad Magnetics
|
$4.7040 | Yes | Active | 1000 OHMS | 1000 OHMS | 20 Hz | 20 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | INPUT; ISOLATION; LINE MATCHING; OUTPUT | 105 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 17.78 mm | 22.86 mm | 19.56 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | |||||||||||
|
LT-40
Torotel Products Inc
|
Check for Price | Obsolete | 600 OHMS | 600 OHMS SPLIT | GENERAL PURPOSE AUDIO TRANSFORMER | OUTPUT | THROUGH HOLE MOUNTED | NO | 11.68 mm | 10.41 mm | 7.87 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | |||||||||||||||||
|
70165
Pico Electronics Inc
|
Check for Price | No | No | Active | 500 OHMS CT | 16 OHMS CT | 400 Hz | 250 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | AUDIO | e0 | MIL-PRF-27 | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 8.18 mm | 7.9 mm | 7.9 mm | PICO ELECTRONICS INC | compliant | EAR99 | |||||||||
|
141B
Hammond Manufacturing
|
$31.8157 | No | Active | 200000 OHMS | 1000 OHMS | 200 Hz | 50 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | AUDIO | THROUGH HOLE MOUNTED | NO | 11.684 mm | 19.812 mm | 16.764 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | Hammond Manufacturing | |||||||||||||
|
24120
Pico Electronics Inc
|
Check for Price | No | No | Active | 12.5 OHMS | 5000 OHMS | 30 Hz | 15 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | AUDIO | e0 | MIL-PRF-27 | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 19.18 mm | 18.29 mm | PICO ELECTRONICS INC | compliant | EAR99 | |||||||||||
|
LS-540
Torotel Products Inc
|
Check for Price | Obsolete | 600 OHMS | 600 OHMS SPLIT | GENERAL PURPOSE AUDIO TRANSFORMER | OUTPUT | THROUGH HOLE MOUNTED | NO | 13.49 mm | 11.81 mm | 9.04 mm | TOROTEL PRODUCTS INC | unknown | EAR99 |