Parametric results for: N-4MG under Auto Transformers

Filter Your Search

1 - 10 of 422 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
N-1X
Triad Magnetics
$17.2777 Yes Yes Active 230 V 1.5 kV 115 V AUTO TRANSFORMER POWER 50 VA CHASSIS MOUNT NO 57.94 mm 93.66 mm 50.8 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.65 Triad Magnetics
N-2X
Triad Magnetics
$20.9212 Yes Yes Active 230 V 1.5 kV 115 V 870 mA AUTO TRANSFORMER POWER 100 VA CHASSIS MOUNT NO 66.68 mm 101.6 mm 52.39 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.65 Triad Magnetics
N-6U
Triad Magnetics
$33.9303 Yes Yes Active 230 V 115 V AUTO TRANSFORMER 200 VA CHASSIS MOUNT NO 85.73 mm 71.44 mm 71.44 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.65 Triad Magnetics
F-302U
Triad Magnetics
$35.0820 Yes Yes Active 277 V 115 V AUTO TRANSFORMER 150 VA CHASSIS MOUNT NO 71.44 mm 85.73 mm 57.15 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.65 Triad Magnetics
170
Hammond Manufacturing
$45.8718 No Active 230 V AUTO TRANSFORMER 230 V 115 V 50 VA CHASSIS MOUNT NO 66.802 mm 66.802 mm 55.626 mm HAMMOND MANUFACTURING CO LTD compliant EAR99 8504.31.40.65 Hammond Manufacturing
170A
Hammond Manufacturing
$52.6706 Yes Active 230 V AUTO TRANSFORMER 230 V 115 V 100 VA CSA CHASSIS MOUNT NO 78.74 mm 76.2 mm 63.5 mm HAMMOND MANUFACTURING CO LTD compliant EAR99 8504.31.40.65 Hammond Manufacturing
168B
Hammond Manufacturing
$54.0130 Yes Active 115 V 125 V AUTO TRANSFORMER 200 VA CSA CHASSIS MOUNT NO 96.52 mm 83.82 mm 79.502 mm HAMMOND MANUFACTURING CO LTD compliant EAR99 8504.31.40.65 Hammond Manufacturing
170B
Hammond Manufacturing
$62.8980 Yes Active 230 V AUTO TRANSFORMER 230 V 115 V 200 VA CSA CHASSIS MOUNT NO 96.52 mm 88.9 mm 79.502 mm HAMMOND MANUFACTURING CO LTD compliant EAR99 8504.31.40.65 Hammond Manufacturing
N-3MG
Triad Magnetics
$67.0072 Yes Yes Active 230 V 115 V AUTO TRANSFORMER 85 VA CHASSIS MOUNT NO 91.28 mm 88.9 mm 75.41 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.65 Triad Magnetics
P-8632
Stancor
$67.5478 Contact Manufacturer 115 V AUTO TRANSFORMER 230 V 200 VA 105 °C -40 °C CHASSIS MOUNT NO 98.55 mm 82.55 mm 79.5 mm STANCOR PRODUCTS unknown EAR99