Parametric » Transformers » Constant Voltage Transformers

Filter Your Search
|
-
-
-
-
-
-
-
-

1 - 10 of 143 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Part Life Cycle Code
Input Voltage-Nom Output Voltage 1
Transformer Type
Input Voltage-Max
Input Voltage-Min
Operating Frequency-Nom Output Voltage Regulation
Output Voltage-Max
VA Rating
Approvals
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Surface Mount
Height
Length
Physical Dimension
Width
Reach Compliance Code
ECCN Code
HTS Code
CV3000-120
Daykin Electric Corp
Check for Price Obsolete 120 V CONSTANT VOLTAGE TRANSFORMER 120 V 60 MHz 3 % 120 V 3000 VA unknown EAR99 8504.32.00.00
JDZ23-10
ABB Semiconductors
Check for Price Active 3 kV CONSTANT VOLTAGE TRANSFORMER 30 VA IEC 40 °C -15 °C CHASSIS MOUNT NO 242 mm 326 mm 200 mm compliant EAR99
ABL6TS250U
Schneider Electric
$437.8113 Active 230 V CONSTANT VOLTAGE TRANSFORMER 400 V 2500 VA 50 °C -20 °C PANEL MOUNT NO 335 mm 198 mm L198.0XB145.0XH335.0 (mm) 145 mm unknown EAR99 8504.32.00.00
JDZX22-10C1G-N
ABB Semiconductors
Check for Price Active 10 kV CONSTANT VOLTAGE TRANSFORMER 50 VA IEC 40 °C -15 °C CHASSIS MOUNT NO 265 mm 323 mm 148 mm compliant EAR99
E-7525A87G02
ABB Semiconductors
Check for Price Active 120 V CONSTANT VOLTAGE TRANSFORMER 24.94 kV 14.4 kV 60 MHz CSA; IEC CHASSIS MOUNT NO 402 mm 357 mm 327 mm compliant EAR99
ABT7ESM006B
Schneider Electric
$41.4352 Active 24 V CONSTANT VOLTAGE TRANSFORMER 230 V 24 V 63 VA 40 °C -20 °C PANEL MOUNT NO 90 mm 79 mm L79.0XB70.0XH90.0 (mm) 70 mm unknown EAR99 8504.31.40.65
9629A81G03
ABB Semiconductors
Check for Price Active 120 V CONSTANT VOLTAGE TRANSFORMER 34.5 kV 19.92 kV 60 MHz CSA; IEC CHASSIS MOUNT NO 307 mm 345 mm 260 mm compliant EAR99
E-7525A23G07
ABB Semiconductors
Check for Price Active 120 V CONSTANT VOLTAGE TRANSFORMER 14.56 kV 8.4 kV 60 MHz CSA; IEC CHASSIS MOUNT NO 402 mm 357 mm 327 mm compliant EAR99
E-7525A89G03
ABB Semiconductors
Check for Price Active 120 V CONSTANT VOLTAGE TRANSFORMER 8.32 kV 4.8 kV 60 MHz CSA; IEC CHASSIS MOUNT NO 402 mm 357 mm 327 mm compliant EAR99
E-7881A82G09
ABB Semiconductors
Check for Price Active 120 V CONSTANT VOLTAGE TRANSFORMER 34.5 kV 19.92 kV 60 MHz CSA; IEC CHASSIS MOUNT NO 483 mm 430 mm 327 mm compliant EAR99

Add to list: