Filter Your Search
1 - 10 of 165 results
|
CV2000-120
Daykin Electric Corp
|
Check for Price | Obsolete | 120 V | CONSTANT VOLTAGE TRANSFORMER | 120 V | 60 MHz | 120 V | 2000 VA | DAYKIN ELECTRIC CORP | unknown | EAR99 | 8504.32.00.00 | ||||||||||||||||||
|
9629A98G10
ABB Semiconductors
|
Check for Price | Active | 18 kV | 120 V | CONSTANT VOLTAGE TRANSFORMER | 60 MHz | CSA; IEC | CHASSIS MOUNT | NO | 376 mm | 330 mm | 260 mm | ABB LTD | compliant | EAR99 | |||||||||||||||
|
ABT7ESM016B
Schneider Electric
|
$86.5486 | Yes | End Of Life | 24 V | 47 Hz | 63 Hz | CONSTANT VOLTAGE TRANSFORMER | 230 V | 24 V | 160 VA | 40 °C | -20 °C | PANEL MOUNT | NO | 105 mm | 96 mm | 91 mm | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | 8504.31.40.65 | Schneider Electric | ||||||||
|
9628A34G02
ABB Semiconductors
|
Check for Price | Active | 34.5 kV | 115 V | CONSTANT VOLTAGE TRANSFORMER | 60 MHz | CSA; IEC | CHASSIS MOUNT | NO | 307 mm | 338 mm | 260 mm | ABB LTD | compliant | EAR99 | |||||||||||||||
|
E-7881A82G03
ABB Semiconductors
|
Check for Price | Active | 27.6 kV | 115 V | CONSTANT VOLTAGE TRANSFORMER | 60 MHz | CSA; IEC | CHASSIS MOUNT | NO | 483 mm | 430 mm | 327 mm | ABB LTD | compliant | EAR99 | |||||||||||||||
|
9628A34G05
ABB Semiconductors
|
Check for Price | Active | 24 kV | 120 V | CONSTANT VOLTAGE TRANSFORMER | 60 MHz | CSA; IEC | CHASSIS MOUNT | NO | 307 mm | 338 mm | 260 mm | ABB LTD | compliant | EAR99 | |||||||||||||||
|
9629A98G02
ABB Semiconductors
|
Check for Price | Active | 67.08 V | CONSTANT VOLTAGE TRANSFORMER | 34.5 kV | 20.125 kV | 60 MHz | CSA; IEC | CHASSIS MOUNT | NO | 376 mm | 330 mm | 260 mm | ABB LTD | compliant | EAR99 | ||||||||||||||
|
TV3253
Yuanxing Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 7.07 V | CONSTANT VOLTAGE TRANSFORMER | 400 V | 7.07 V | CE | 55 °C | -25 °C | THROUGH HOLE MOUNTED | BULK | NO | 37 mm | 31.5 mm | 28.5 mm | YUANXING ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||
|
JDZX22-6C2G-N
ABB Semiconductors
|
Check for Price | Active | 6 kV | CONSTANT VOLTAGE TRANSFORMER | 50 VA | IEC | 40 °C | -15 °C | CHASSIS MOUNT | NO | 202 mm | 320 mm | 148 mm | ABB LTD | compliant | EAR99 | ||||||||||||||
|
ABT7PDU250B
Schneider Electric
|
Check for Price | Yes | End Of Life | 48 V | 47 Hz | 63 Hz | CONSTANT VOLTAGE TRANSFORMER | 400 V | 48 V | 2500 VA | 60 °C | -20 °C | PANEL MOUNT | NO | 245 mm | 192 mm | 182 mm | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | 8504.32.00.00 |