Filter Your Search
41 - 50 of 165 results
|
9629A82G01
ABB Semiconductors
|
Check for Price | Active | 120 V | CONSTANT VOLTAGE TRANSFORMER | 20.78 kV | 12 kV | 60 MHz | CSA; IEC | CHASSIS MOUNT | NO | 376 mm | 330 mm | 260 mm | ABB LTD | compliant | EAR99 | ||||||||||||||
|
ABT7PDU006B
Schneider Electric
|
Check for Price | Yes | Obsolete | 48 V | 47 Hz | 63 Hz | CONSTANT VOLTAGE TRANSFORMER | 400 V | 48 V | 63 VA | 60 °C | -20 °C | PANEL MOUNT | NO | 116 mm | 87 mm | 108 mm | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | 8504.31.40.65 | |||||||||
|
EXN45T3HCU
Schneider Electric
|
$4,113.8738 | Yes | Active | 480 V | 208 V | POWER TRANSFORMER | 45000 VA | CSA; NEMA; UL | CHASSIS MOUNT | BULK | NO | 745 mm | 659 mm | 648 mm | SCHNEIDER ELECTRIC SA | unknown | ||||||||||||||
|
9629A81G04
ABB Semiconductors
|
Check for Price | Active | 24 kV | 120 V | CONSTANT VOLTAGE TRANSFORMER | 60 MHz | CSA; IEC | CHASSIS MOUNT | NO | 307 mm | 345 mm | 260 mm | ABB LTD | compliant | EAR99 | |||||||||||||||
|
E-7882A07G06
ABB Semiconductors
|
Check for Price | Active | 120 V | CONSTANT VOLTAGE TRANSFORMER | 24.94 kV | 14.4 kV | 60 MHz | CSA; IEC | CHASSIS MOUNT | NO | 483 mm | 430 mm | 327 mm | ABB LTD | compliant | EAR99 | ||||||||||||||
|
E-9629A74G02
ABB Semiconductors
|
Check for Price | Active | 120 V | CONSTANT VOLTAGE TRANSFORMER | 24.94 kV | 14.4 kV | 60 MHz | CSA; IEC | CHASSIS MOUNT | NO | 483 mm | 430 mm | 327 mm | ABB LTD | compliant | EAR99 | ||||||||||||||
|
150SV51A
Schneider Electric
|
Check for Price | Yes | Obsolete | 600 V | 240 V | POWER TRANSFORMER | 150 VA | CSA; CUL; UL | CHASSIS MOUNT | BULK | NO | 127 mm | 123.19 mm | 95.25 mm | SCHNEIDER ELECTRIC SA | unknown | ||||||||||||||
|
ABT7PDU250G
Schneider Electric
|
$613.1404 | Yes | End Of Life | 230 V | 47 Hz | 63 Hz | CONSTANT VOLTAGE TRANSFORMER | 400 V | 2500 VA | 60 °C | -20 °C | PANEL MOUNT | NO | 206 mm | 193 mm | 188 mm | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | 8504.32.00.00 | ||||||||||
|
750342779
Wurth Elektronik
|
$5.8608 | Yes | Active | 7 V | CONSTANT VOLTAGE TRANSFORMER | 36 V | 17 V | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 10.54 mm | 9.78 mm | 9.5 mm | WUERTH ELEKTRONIK GMBH & CO KG | unknown | Würth Elektronik | ||||||||||||
|
CV500-480
Daykin Electric Corp
|
Check for Price | Transferred | 120 V | CONSTANT VOLTAGE TRANSFORMER | 480 V | 60 MHz | 120 V | 500 VA | DAYKIN ELECTRIC CORP | unknown | EAR99 | 8504.31.40.65 |