Parametric » Transformers » Current Sense Transformers

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 2,181 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Turns Ratio (Np:Ns)
Isolation Voltage Output Current 1
Load Resistance
Primary Inductance
Secondary Inductance
Operating Frequency-Min
Operating Frequency-Max
Transformer Type
Manufacturer Series
Additional Feature
Application
ET Product-Min
Number of Primary Winding
Number of Secondary Winding
Peak Primary Current
Primary Type
JESD-609 Code
Approvals
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Packing Method
Surface Mount
Terminal Finish
Height
Length
Physical Dimension
Width
Package Description
Reach Compliance Code
ECCN Code
1355-T009
Sumida Corporation
Check for Price Yes Yes Active 1:60 850 mΩ 3.06 mH 50 kHz 500 kHz CURRENT SENSE TRANSFORMER CEEH BREADTH & HEIGHT DIM. INCLUDE TERMINALS ALSO 35 A WOUND PRIMARY SURFACE MOUNT YES 10.5 mm 14.5 mm L14.5XB19.9XH10.5 (mm) 19.9 mm ROHS COMPLIANT unknown EAR99
CT323-060
Datatronic Distribution Inc
Check for Price Yes Yes Contact Manufacturer 1:60 1.98 Ω 1 mH 10 kHz 1 MHz CURRENT SENSE TRANSFORMER CT323 BREADTH & HEIGHT DIMENSION INCLUDE TERMINALS ALSO 20 A WOUND PRIMARY e3 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES Tin (Sn) 4.1 mm 6 mm L6.0XB8.13XH4.1 (mm) 8.13 mm ROHS COMPLIANT compliant EAR99
923A533G01
ABB Semiconductors
Check for Price Active CURRENT SENSE TRANSFORMER CLC-S compliant EAR99
57P3617
Vitec Electronics Corporation
Check for Price Contact Manufacturer 1:50CT 50 Ω 5 mH 20 kHz CURRENT SENSE TRANSFORMER 57P CENTER TAPPED SECONDARY WOUND PRIMARY UL; TUV; VDE 105 °C THROUGH HOLE MOUNTED NO 17.78 mm 22.86 mm 22.86mm X 17.78mm X 17.78mm 17.78 mm unknown EAR99
AS-302
Nuvotem Talema
Check for Price Contact Manufacturer 1:200 4.5 Ω 80 mH 20 kHz 200 kHz CURRENT SENSE TRANSFORMER STANDARD: VDE 700 V-us WOUND PRIMARY 120 °C -40 °C THROUGH HOLE MOUNTED NO 17.8 mm 22.9 mm 17.8 mm compliant EAR99
CT04-125
ICE Components Inc
Check for Price Yes Yes Contact Manufacturer 1:125 5 Ω 2.2 mH 1 MHz CURRENT SENSE TRANSFORMER BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 4.1 mm 8.13 mm L8.13XB6.90XH4.10 (mm) 6.9 mm ROHS COMPLIANT unknown EAR99
CST1-030SC
Coilcraft Inc
Check for Price No No Active 1:30 500 V 1.5 Ω 180 µH 180 µH 31 kHz 1 MHz CURRENT SENSE TRANSFORMER HEIGHT DIM INCLUDES TERMINALS ALSO SIGNAL 16.2 V-us 1 1 20 A WOUND PRIMARY e0 AEC-Q200 125 °C -40 °C SURFACE MOUNT TAPE & REEL YES Tin/Lead (Sn/Pb) 5.3 mm 6.22 mm L6.22XB5.97XH5.3 (mm) 5.97 mm CHIP compliant EAR99
CS402
Vanguard Electronics Company
Check for Price Contact Manufacturer 1:50:50:50:50 10 A 1.5 Ω 5.3 mH 5.3 mH CURRENT SENSE TRANSFORMER POWER 40 V-us 1 4 10 A WOUND PRIMARY 125 °C -55 °C SURFACE MOUNT YES 12.06 mm 19.05 mm 19.05mm x 19.05mm x 12.06mm 19.05 mm compliant EAR99
CT03-200-BN
ICE Components Inc
Check for Price Yes Yes Contact Manufacturer 1:200 4.5 Ω 80 mH 17.5 kHz 17.5 kHz CURRENT SENSE TRANSFORMER WOUND PRIMARY 130 °C -40 °C SURFACE MOUNT BULK; TRAY YES 20.2 mm 17 mm L17.0XB9.2XH20.2 (mm) 9.2 mm ROHS COMPLIANT unknown EAR99
57P1920
Vitec Electronics Corporation
Check for Price Contact Manufacturer 1:300CT 300 Ω 180 mH 50 kHz CURRENT SENSE TRANSFORMER 57P CENTER TAPPED SECONDARY 20 A BAR PRIMARY UL; VDE THROUGH HOLE MOUNTED NO 20.32 mm 17.02 mm 17.02mm X 9.53mm X 20.32mm 9.53 mm unknown EAR99

Add to list: