Filter Your Search
11 - 20 of 2,408 results
|
PA0368.050NL
Pulse Electronics Corporation
|
$1.1477 | Yes | Yes | Active | 1:50 | 500 V | 4 A | 900 mΩ | 1.7 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | POWER | 1 | 1 | 4 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 3.15 mm | 8.25 mm | 7.25 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||
|
PA0368.070NL
Pulse Electronics Corporation
|
$1.1504 | Yes | Yes | Active | 1:70 | 3.3 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 4 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 3.15 mm | 8.25 mm | 7.25 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||
|
PA0368.100NL
Pulse Electronics Corporation
|
$1.1504 | Yes | Yes | Active | 1:100 | 500 V | 4 A | 1.6 Ω | 6.7 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | POWER | 1 | 1 | 4 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 3.15 mm | 8.25 mm | 7.25 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||
|
PA1005.050NLT
Pulse Electronics Corporation
|
$1.1522 | Yes | Active | 1:50 | 500 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||
|
PA1005.050NL
Pulse Electronics Corporation
|
$1.1577 | Yes | Active | 1:50 | 500 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||
|
PA1005.070NL
Pulse Electronics Corporation
|
$1.1577 | Yes | Active | 1:70 | 980 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||
|
P8228NL
Pulse Electronics Corporation
|
$1.2334 | Active | 1:100 | 2 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH DIMENSION INCLUDES TERMINAL ALSO | 10 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 4.83 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||
|
PA1005.125NL
Pulse Electronics Corporation
|
$1.2433 | Yes | Active | 1:125 | 3 mH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||
|
PA0368.050NLT
Pulse Electronics Corporation
|
$1.3848 | Yes | Yes | Active | 1:50 | 1.7 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 4 A | WOUND PRIMARY | e3 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin (Sn) | 3.15 mm | 8.25 mm | 7.25 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||
|
PA1005.060NL
Pulse Electronics Corporation
|
$1.4150 | Yes | Active | 1:60 | 720 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 |