Filter Your Search
21 - 30 of 2,408 results
|
PA1005.040NL
Pulse Electronics Corporation
|
$1.4150 | Yes | Active | 1:40 | 320 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||
|
PA1005.020NL
Pulse Electronics Corporation
|
$1.4150 | Yes | Active | 1:20 | 80 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||
|
PA1005.030NL
Pulse Electronics Corporation
|
$1.4150 | Yes | Active | 1:30 | 180 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||
|
53100C
Murata Manufacturing Co Ltd
|
$1.4297 | Yes | Yes | Active | 1:100 | 100 Ω | 2 mH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | 5300 | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 10 A | WOUND PRIMARY | e3 | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN | 5.4 mm | 8.3 mm | L8.3XB7.2XH5.4 (mm) | 7.2 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | Murata Electronics | |||||||||
|
PA1005.070NLT
Pulse Electronics Corporation
|
$1.4370 | Yes | Active | 1:70 | 980 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||
|
PA0368.100NLT
Pulse Electronics Corporation
|
$1.4385 | Yes | Yes | Active | 1:100 | 6.7 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 4 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 3.15 mm | 8.25 mm | 7.25 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||
|
PA1005.100NLT
Pulse Electronics Corporation
|
$1.4451 | Yes | Active | 1:100 | 2 mH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||
|
53050C
Murata Manufacturing Co Ltd
|
$1.4557 | Yes | Yes | Active | 1:50 | 50 Ω | 500 µH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | 5300 | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 10 A | WOUND PRIMARY | e3 | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN | 5.4 mm | 8.3 mm | L8.3XB7.2XH5.4 (mm) | 7.2 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | Murata Electronics | |||||||||
|
B82801B0925A200
TDK Corporation
|
$1.4700 | Yes | Active | 1:200 | 33.24 Ω | 8 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGHT DIMENSION INCLUDES TERMINAL ALSO | 100 V-us | 20 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 13 INCH | YES | 5.08 mm | 8.13 mm | 7.11 mm | TDK CORP | CHIP | compliant | EAR99 | TDK | ||||||||||||
|
PA1005.100NL
Pulse Electronics Corporation
|
$1.4962 | Yes | Yes | Active | 1:100 | 500 V | 20 A | 2 mH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | POWER | 1 | 1 | 20 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 |