Filter Your Search
31 - 40 of 2,408 results
|
CST25-0200
Triad Magnetics
|
$1.4993 | Active | 1:200 | 4.5 Ω | 76 mH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | 700 V-us | 25 A | WOUND PRIMARY | 100 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 11.8 mm | 17 mm | 15 mm | TRIAD MAGNETICS | compliant | Triad Magnetics | ||||||||
|
P8205NLT
Pulse Electronics Corporation
|
$1.5472 | Yes | Yes | Active | 1:50 | 1.5 Ω | 500 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | CHIP | EAR99 | ||||
|
CST25-1000
Triad Magnetics
|
$1.5804 | Active | 1:1000 | 50 Ω | 795 mH | 50 kHz | 250 kHz | CURRENT SENSE TRANSFORMER | 3500 V-us | 25 A | WOUND PRIMARY | 100 °C | -40 °C | THROUGH HOLE MOUNTED | BULK | NO | 11.8 mm | 17 mm | 15 mm | TRIAD MAGNETICS | compliant | Triad Magnetics | |||||||
|
PH9505.125NLT
Pulse Electronics Corporation
|
$1.5949 | Active | 1:125 | 4 Ω | 11 mH | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | 30 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 14.4 mm | 12.8 mm | 12.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||
|
PH9505.070NLT
Pulse Electronics Corporation
|
$1.5949 | Active | 1:70 | 2.1 Ω | 3 mH | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | 30 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 14.4 mm | 12.8 mm | 12.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||
|
PH9505.050NLT
Pulse Electronics Corporation
|
$1.5949 | Active | 1:50 | 1.5 Ω | 1.7 mH | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | 30 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 14.4 mm | 12.8 mm | 12.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||
|
B82801B0205A100
TDK Epcos
|
$1.6244 | Yes | Yes | Active | 1:100 | 5.5 Ω | 2 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGHT DIMENSION INCLUDES TERMINAL ALSO | 50 V-us | 20 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 13 INCH | YES | 5.08 mm | 8.13 mm | 7.11 mm | EPCOS AG | compliant | TDK | ROHS COMPLIANT | EAR99 | ||
|
B82801B0724A060
TDK Epcos
|
$1.6315 | Yes | Yes | Active | 1:60 | 1.98 Ω | 720 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGHT DIMENSION INCLUDES TERMINAL ALSO | 30 V-us | 20 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 13 INCH | YES | 5.08 mm | 8.13 mm | 7.11 mm | EPCOS AG | compliant | TDK | ROHS COMPLIANT | EAR99 | ||
|
FIS105NL
Pulse Electronics Corporation
|
$1.6523 | Yes | Active | 1:50 | 500 mΩ | 4.7 mH | 500 kHz | CURRENT SENSE TRANSFORMER | 175 V-us | 25 A | WOUND PRIMARY | 125 °C | -40 °C | THROUGH HOLE MOUNTED | TRAY | NO | 12 mm | 17.6 mm | 15 mm | PULSE ELECTRONICS CORP | compliant | ROHS COMPLIANT | EAR99 | ||||||
|
B82801B0803A020
TDK Epcos
|
$1.6582 | Yes | Yes | Active | 1:20 | 400 mΩ | 80 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGHT DIMENSION INCLUDES TERMINAL ALSO | 10 V-us | 20 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 13 INCH | YES | 5.08 mm | 8.13 mm | 7.11 mm | EPCOS AG | compliant | TDK | ROHS COMPLIANT | EAR99 |