Filter Your Search
41 - 50 of 2,408 results
|
B82801B0184A030
TDK Epcos
|
$1.6582 | Yes | Yes | Active | 1:30 | 870 mΩ | 180 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGHT DIMENSION INCLUDES TERMINAL ALSO | 15 V-us | 20 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 13 INCH | YES | 5.08 mm | 8.13 mm | 7.11 mm | EPCOS AG | ROHS COMPLIANT | compliant | EAR99 | TDK | |||||
|
B82801B0504A050
TDK Epcos
|
$1.6582 | Yes | Yes | Active | 1:50 | 1.5 Ω | 500 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGHT DIMENSION INCLUDES TERMINAL ALSO | 25 V-us | 20 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 13 INCH | YES | 5.08 mm | 8.13 mm | 7.11 mm | EPCOS AG | ROHS COMPLIANT | compliant | EAR99 | TDK | |||||
|
P8202NLT
Pulse Electronics Corporation
|
$1.6852 | Yes | Yes | Active | 1:20 | 550 mΩ | 80 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||
|
P8208NL
Pulse Electronics Corporation
|
$1.6936 | Yes | Yes | Active | 1:100 | 5.5 Ω | 2 mH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10 A | WOUND PRIMARY | e3 | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | MATTE TIN | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||
|
B82801B0305A125
TDK Epcos
|
$1.7190 | Yes | Yes | Active | 1:125 | 6.5 Ω | 3 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGHT DIMENSION INCLUDES TERMINAL ALSO | 62.5 V-us | 20 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 13 INCH | YES | 5.08 mm | 8.13 mm | 7.11 mm | EPCOS AG | ROHS COMPLIANT | compliant | EAR99 | TDK | |||||
|
B82801B0324A040
TDK Epcos
|
$1.7349 | Yes | Yes | Active | 1:40 | 1.14 Ω | 320 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGHT DIMENSION INCLUDES TERMINAL ALSO | 20 V-us | 20 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 13 INCH | YES | 5.08 mm | 8.13 mm | 7.11 mm | EPCOS AG | ROHS COMPLIANT | compliant | EAR99 | TDK | |||||
|
CST25-0100
Triad Magnetics
|
$1.7617 | Active | 1:100 | 2 Ω | 18 mH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | 350 V-us | 25 A | WOUND PRIMARY | 100 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 11.8 mm | 17 mm | 15 mm | TRIAD MAGNETICS | compliant | Triad Magnetics | |||||||||||
|
P8208NLT
Pulse Electronics Corporation
|
$1.7648 | Yes | Yes | Active | 1:100 | 5.5 Ω | 2 mH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10 A | WOUND PRIMARY | e3 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | Matte Tin (Sn) | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | |||||
|
PH9500.065NLT
Pulse Electronics Corporation
|
$1.7661 | Yes | Active | 1:65 | 1.62 Ω | 2 mH | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 10 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 8.8 mm | 14 mm | 13 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||||||||
|
PB0026NL
Pulse Electronics Corporation
|
$1.7741 | Yes | Yes | Active | 100:1 | 43.6 Ω | 5.6 mH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 35 A | WOUND PRIMARY | e3 | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | Matte Tin (Sn) | 10.16 mm | 14.22 mm | 13.46 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 |