Filter Your Search
1 - 10 of 2,408 results
|
PM2165.125NL
Pulse Electronics Corporation
|
$0.9944 | Active | 1:125 | 3 mH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||
|
PM2165.020NL
Pulse Electronics Corporation
|
$0.9944 | Active | 1:20 | 80 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||
|
PM2165.040NL
Pulse Electronics Corporation
|
$0.9944 | Active | 1:40 | 320 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||
|
PM2165.050NL
Pulse Electronics Corporation
|
$0.9944 | Active | 1:50 | 500 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||
|
PM2165.060NL
Pulse Electronics Corporation
|
$0.9944 | Active | 1:60 | 720 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||
|
PM8208NL
Pulse Electronics Corporation
|
$0.9944 | Yes | Active | 1:100 | 5.5 Ω | 2 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH DIM INCLUDES TERMINAL ALSO | 10 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||
|
PM2165.070NL
Pulse Electronics Corporation
|
$0.9944 | Active | 1:70 | 980 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||
|
PM2165.030NL
Pulse Electronics Corporation
|
$0.9944 | Active | 1:30 | 180 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||
|
PM2165.100NL
Pulse Electronics Corporation
|
$0.9944 | Active | 1:100 | 2 mH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||
|
FIS115NL
Pulse Electronics Corporation
|
$1.0790 | Yes | Active | 1:100 | 2 Ω | 18 mH | 500 kHz | CURRENT SENSE TRANSFORMER | 350 V-us | 25 A | WOUND PRIMARY | 125 °C | -40 °C | THROUGH HOLE MOUNTED | TRAY | NO | 12 mm | 17.6 mm | 15 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT |