Filter Your Search
41 - 50 of 5,014 results
|
76RL-301
TE Connectivity
|
$32.1041 | Active | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||
|
76RL-801
TE Connectivity
|
$32.1041 | Active | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||
|
76SFT-501
TE Connectivity
|
$32.1041 | Active | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||
|
2277019
Phoenix Contact
|
$33.1258 | Yes | Yes | Active | 1 kV | CURRENT TRANSFORMER | 1 | BAR PRIMARY | UL | 40 °C | -25 °C | DIN RAIL MOUNT | NO | D21XH30 m | 66 mm | 44 mm | 30 mm | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | Phoenix Contact | |||||
|
MSC2-250/5
TE Connectivity
|
$35.7811 | Active | 720 V | 250:5 A | CURRENT TRANSFORMER | 1 | BAR PRIMARY | 1 VA | IEC/EN | 70 °C | -20 °C | CHASSIS MOUNT | NO | W18.5XH44.5 (mm) | 72.7 mm | 62.2 mm | 44.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||
|
MSC2-100/1
TE Connectivity
|
$35.7811 | Active | CURRENT TRANSFORMER | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||||||||
|
MSC2-200/1
TE Connectivity
|
$35.7811 | Active | 720 V | 200:1 A | CURRENT TRANSFORMER | 1 | BAR PRIMARY | 1 VA | IEC/EN | 70 °C | -20 °C | CHASSIS MOUNT | NO | W18.5XH44.5 (mm) | 72.7 mm | 62.2 mm | 44.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||
|
MSC2-150/1
TE Connectivity
|
$35.7811 | Active | 720 V | 150:1 A | CURRENT TRANSFORMER | 1 | BAR PRIMARY | 1 VA | IEC/EN | 70 °C | -20 °C | CHASSIS MOUNT | NO | W18.5XH44.5 (mm) | 72.7 mm | 62.2 mm | 44.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||
|
MSC2-250/1
TE Connectivity
|
$35.7811 | Active | 720 V | 250:1 A | CURRENT TRANSFORMER | 1 | BAR PRIMARY | 1 VA | IEC/EN | 70 °C | -20 °C | CHASSIS MOUNT | NO | W18.5XH44.5 (mm) | 72.7 mm | 62.2 mm | 44.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||
|
MSC3-400/1
TE Connectivity
|
$36.3724 | Active | 720 V | 400:1 A | CURRENT TRANSFORMER | 1 | BAR PRIMARY | 1.5 VA | IEC/EN | 70 °C | -20 °C | CHASSIS MOUNT | NO | W28XH44.5 (mm) | 71.7 mm | 61.3 mm | 53 mm | TE CONNECTIVITY LTD | unknown | EAR99 |