Parametric results for: 5rl-88 under Current Transformers

Filter Your Search

41 - 50 of 5,014 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
76RL-301
TE Connectivity
$32.1041 Active TE CONNECTIVITY LTD unknown
76RL-801
TE Connectivity
$32.1041 Active TE CONNECTIVITY LTD unknown
76SFT-501
TE Connectivity
$32.1041 Active TE CONNECTIVITY LTD unknown
2277019
Phoenix Contact
$33.1258 Yes Yes Active 1 kV CURRENT TRANSFORMER 1 BAR PRIMARY UL 40 °C -25 °C DIN RAIL MOUNT NO D21XH30 m 66 mm 44 mm 30 mm PHOENIX CONTACT GMBH & CO KG compliant EAR99 Phoenix Contact
MSC2-250/5
TE Connectivity
$35.7811 Active 720 V 250:5 A CURRENT TRANSFORMER 1 BAR PRIMARY 1 VA IEC/EN 70 °C -20 °C CHASSIS MOUNT NO W18.5XH44.5 (mm) 72.7 mm 62.2 mm 44.5 mm TE CONNECTIVITY LTD unknown EAR99
MSC2-100/1
TE Connectivity
$35.7811 Active CURRENT TRANSFORMER TE CONNECTIVITY LTD unknown EAR99
MSC2-200/1
TE Connectivity
$35.7811 Active 720 V 200:1 A CURRENT TRANSFORMER 1 BAR PRIMARY 1 VA IEC/EN 70 °C -20 °C CHASSIS MOUNT NO W18.5XH44.5 (mm) 72.7 mm 62.2 mm 44.5 mm TE CONNECTIVITY LTD unknown EAR99
MSC2-150/1
TE Connectivity
$35.7811 Active 720 V 150:1 A CURRENT TRANSFORMER 1 BAR PRIMARY 1 VA IEC/EN 70 °C -20 °C CHASSIS MOUNT NO W18.5XH44.5 (mm) 72.7 mm 62.2 mm 44.5 mm TE CONNECTIVITY LTD unknown EAR99
MSC2-250/1
TE Connectivity
$35.7811 Active 720 V 250:1 A CURRENT TRANSFORMER 1 BAR PRIMARY 1 VA IEC/EN 70 °C -20 °C CHASSIS MOUNT NO W18.5XH44.5 (mm) 72.7 mm 62.2 mm 44.5 mm TE CONNECTIVITY LTD unknown EAR99
MSC3-400/1
TE Connectivity
$36.3724 Active 720 V 400:1 A CURRENT TRANSFORMER 1 BAR PRIMARY 1.5 VA IEC/EN 70 °C -20 °C CHASSIS MOUNT NO W28XH44.5 (mm) 71.7 mm 61.3 mm 53 mm TE CONNECTIVITY LTD unknown EAR99