1 - 10 of 444 results
Compare | Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Power Rating
|
Output Voltage 1
|
Operating Frequency-Min
|
Operating Frequency-Max
|
Transformer Type
|
Manufacturer Series
|
Additional Feature
|
Input Voltage-Max
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Mounting Feature
|
Packing Method
|
Surface Mount
|
Height
|
Length
|
Physical Dimension
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
|
FJ16E
Panasonic Electronic Components
|
Check for Price | Active | 4 W | INVERTER TRANSFORMER | FJ16E | 15 V | SURFACE MOUNT | TRAY | YES | 4.9 mm | 31 mm | 31.0mm X 15.0mm X 4.9mm | 15 mm | PANASONIC CORP | CHIP | unknown | EAR99 | ||||||||||
|
TR11-C-S
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | 1.3 W | 10 kHz | 300 kHz | INVERTER TRANSFORMER | TR | HEIGHT DIM INCLUDES TERMINAL ALSO | SURFACE MOUNT | REEL | YES | 3 mm | 11.2 mm | L11.2XB11.4XH3.0 (mm) | 11.4 mm | MITSUMI ELECTRIC CO LTD | unknown | EAR99 | |||||||||
|
SIT08160-14
Micro Electronics Corporation
|
Check for Price | Obsolete | 4 W | 40 kHz | 300 kHz | INVERTER TRANSFORMER | SIT08160-14 | COMPATIBLE WITH CEPH145B AND EPS145B, LG DIM INCLUDES TERM ALSO | 85 °C | -10 °C | SURFACE MOUNT | YES | 4.7 mm | 22 mm | L22XB14.2XH4.7 (mm) | 14.2 mm | MICRO ELECTRONICS LTD | unknown | EAR99 | ||||||||
|
SIT14203-15
Micro Electronics Corporation
|
Check for Price | Obsolete | 6 W | 40 kHz | 300 kHz | INVERTER TRANSFORMER | SIT14203-15 | TURNS RATIO: 14:14:3:2000 | SURFACE MOUNT | YES | 8 mm | 21 mm | L21XB15XH8 (mm) | 15 mm | MICRO ELECTRONICS LTD | unknown | EAR99 | ||||||||||
|
SGE2684-1G
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 6 W | 1.1 kV | INVERTER TRANSFORMER | SGE2684-1G | HEIGHT DIM INCLUDE TERMINAL ALSO | SURFACE MOUNT | TRAY | YES | 6 mm | 30.5 mm | L30.5XB10.5XH6.0 (mm) | 10.5 mm | MICROSEMI CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||
|
CERH338
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 W | 35 kHz | 100 kHz | INVERTER TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | SURFACE MOUNT | YES | 9 mm | 53.6 mm | L53.6XB34.4XH9.0 (mm) | 34.4 mm | SUMIDA CORP | LEAD FREE | unknown | EAR99 | ||||||||
|
T-1033A-546
FDK Corporation
|
Check for Price | Contact Manufacturer | 3 W | 40 kHz | 200 kHz | INVERTER TRANSFORMER | T-1033A | 5 V | SURFACE MOUNT | YES | 4.5 mm | 28.7 mm | 28.7mm X 10mm X 4.5mm | 10 mm | FDK CORP | unknown | EAR99 | ||||||||||
|
CD-T-0936
FDK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.5 W | 2 kV | 50 kHz | 200 kHz | INVERTER TRANSFORMER | CD-T-0936 | SURFACE MOUNT | TRAY | YES | 3.8 mm | 36.5 mm | 36.5mm X 9.5mm X 3.8mm | 9.5 mm | FDK CORP | unknown | EAR99 | |||||||
|
SGE2689-1
Microsemi Corporation
|
Check for Price | Obsolete | INVERTER TRANSFORMER | SGE2689-1 | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | SURFACE MOUNT | YES | 5 mm | 17.5 mm | 17.5mm X 11.0mm X 5.0mm | 11 mm | MICROSEMI CORP | unknown | EAR99 | |||||||||||||
|
866TN-1018
TOKO Inc
|
Check for Price | Obsolete | 1.1 kV | INVERTER TRANSFORMER | BLC210HP | 6 V | SURFACE MOUNT | TRAY | YES | 5.7 mm | 21 mm | L21XB10.3XH5.7 (mm) | 10.3 mm | TOKO INC | unknown | EAR99 |