Filter Your Search
31 - 40 of 760 results
|
TACO110800A1A
Carlo Gavazzi Holding AG
|
Check for Price | Active | 40 Hz | 60 Hz | CURRENT TRANSFORMER | BAR PRIMARY | 30 VA | IEC | PANEL MOUNT | NO | D4.33(inch) | 166 mm | 170 mm | 105 mm | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||||
|
96046122569
Littelfuse Inc
|
Check for Price | Active | 1:1 | 1.25 kV | POWER TRANSFORMER | 2 | IEC | 85 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 12.5 mm | 14 mm | 13.5 mm | LITTELFUSE INC | unknown | EAR99 | ||||||||||||||||||||||||
|
7500718240
Wurth Elektronik
|
Check for Price | Yes | Active | 1:1 | 250 V | 3.75 kV | 59 Ω | 300 Hz | 4 kHz | 1.5 dB | POWER | 1 | 1 | UL; CSA | THROUGH HOLE MOUNTED | NO | 11.43 mm | 14.5 mm | 14 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | ||||||||||||||||||||
|
TV1Y1110V20V
Carlo Gavazzi Holding AG
|
Check for Price | Active | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
FSIT168W501
EXXELIA Group
|
Check for Price | Active | 8.3 W | 24 V | 200 mA | 5 V | 100 mA | POWER | 265 V | 85 V | UL | THROUGH HOLE MOUNTED | NO | 19.5 mm | 19 mm | 17 mm | EXXELIA GROUP | unknown | EAR99 | |||||||||||||||||||||||
|
1002H
Hammond Manufacturing
|
Check for Price | Obsolete | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
TG110-S050P1
Halo Electronics Inc
|
Check for Price | Obsolete | 1CT:1CT | 2.1216 kV | 350 µH | 100 kHz | 100 MHz | SIGNAL | 1 | SURFACE MOUNT | YES | 2.23 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||||||||||
|
T-726
Rhombus Industries Inc
|
Check for Price | Active | 3 kV | POWER TRANSFORMER | THROUGH HOLE MOUNTED | NO | 11.94 mm | 27.18 mm | 23.37 mm | RHOMBUS INDUSTRIES INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
8853
JW Miller
|
Check for Price | Transferred | RF TRANSFORMER | THROUGH HOLE MOUNTED | NO | 10.21 mm | 13 mm | JW MILLER MAGNETICS | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
TV1X2800V20V
Carlo Gavazzi Holding AG
|
Check for Price | Active | CARLO GAVAZZI HOLDING AG | compliant | EAR99 |