Filter Your Search
1 - 10 of 757 results
|
78250MVC
Murata Manufacturing Co Ltd
|
$2.6282 | Yes | Not Recommended | 4 kV | 300 mA | 1.4 Ω | 1 mH | DATACOM TRANSFORMER | RS-232 DATA INTERFACE | 50 V-us | 1 | 1 | 1 | e3 | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | 6.35 mm | 9 mm | 9.52 mm | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT | compliant | EAR99 | Murata Electronics | |||||||||||||
|
PE-67531NL
Pulse Electronics Corporation
|
$4.6162 | Yes | Active | 600 mΩ | 140 µH | 100 kHz | 1 GHz | SIGNAL | 1 | 1 | THROUGH HOLE MOUNTED | NO | 8.89 mm | 10.16 mm | 5.08 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||||||||||
|
TF048
OEP
|
$6.9340 | Yes | Contact Manufacturer | 1:1 | 3 kV | 72 Ω | 600 OHMS | 2.6 H | 600 OHMS | 200 Hz | 4 kHz | 1.5 dB | ISOLATION | 1 | 1 | 70 °C | THROUGH HOLE MOUNTED | NO | 15 mm | 18 mm | 18 mm | OEP WALTERS GROUP HOLDINGS LTD | compliant | EAR99 | OEP | |||||||||||||||||
|
298G6
Hammond Manufacturing
|
$10.3533 | Yes | Active | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | Hammond Manufacturing | 8536.69.80.00 | ||||||||||||||||||||||||||||||||||
|
298G7
Hammond Manufacturing
|
$11.3818 | Yes | Active | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | Hammond Manufacturing | 8536.69.80.00 | ||||||||||||||||||||||||||||||||||
|
298G4
Hammond Manufacturing
|
$12.0712 | Yes | Active | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | Hammond Manufacturing | 8536.69.80.00 | ||||||||||||||||||||||||||||||||||
|
A262A6E
OEP
|
$14.8245 | Contact Manufacturer | 100 mW | 1:1 | 40 Ω | 150 OHMS | 125 mH | 150 OHMS | MATCHING | 2 | 2 | UL | 70 °C | THROUGH HOLE MOUNTED | TAPE & REEL | NO | 22.2 mm | OEP WALTERS GROUP HOLDINGS LTD | compliant | EAR99 | OEP | |||||||||||||||||||||
|
MI20
Carlo Gavazzi Holding AG
|
$43.1556 | Yes | Yes | Active | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
VPH5-0083TR-R
Eaton Electronics
|
$53.2464 | Yes | Active | COILTRONICS INC | unknown | Eaton | ||||||||||||||||||||||||||||||||||||
|
A82-10250
Carlo Gavazzi Holding AG
|
$121.9433 | Yes | Active | 1 kV | 40 Hz | 1 kHz | CURRENT TRANSFORMER | BAR PRIMARY | 50 °C | -20 °C | CHASSIS MOUNT | NO | D1.06 (inch) | 67.5 mm | 95 mm | 20 mm | CARLO GAVAZZI HOLDING AG | compliant | EAR99 |