Filter Your Search
1 - 10 of 48,278 results
|
PH9385.012NLT
Pulse Electronics Corporation
|
$2.0775 | Yes | Active | 4 kV | POWER TRANSFORMER | NO | NO | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 7.5 mm | 17 mm | 16 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | |||||||||||||||||
|
VPP10-250
Triad Magnetics
|
$5.2735 | Yes | Yes | Active | 230 V | 4 kV | 5 V | 500 mA | 5 V | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 2.5 VA | CSA; IEC; TUV; UL | THROUGH HOLE MOUNTED | NO | 28.58 mm | 41.28 mm | 33.34 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||||||||
|
PH9385.038NLT
Pulse Electronics Corporation
|
$1.9325 | Yes | Yes | Active | 4 kV | POWER TRANSFORMER | NO | NO | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 7.5 mm | 17 mm | 16 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | ||||||||||||||||
|
PH9385.011NLT
Pulse Electronics Corporation
|
$2.9750 | Yes | Active | 4 kV | POWER TRANSFORMER | NO | NO | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 7.5 mm | 17 mm | 16 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | |||||||||||||||||
|
TCT50-06E07AB
Triad Magnetics
|
$14.3378 | Yes | Yes | Active | 1.5 kV | 24 V | 2.08 A | SPLIT BOBBIN POWER TRANSFORMER | POWER | NO | NO | 1 | 1 | SINGLE 240V CT | 50 VA | CSA, UL | CHASSIS MOUNT | NO | 56.39 mm | 92.46 mm | 69.6 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.65 | Triad Magnetics | ||||||||||
|
TCT50-09E07AB
Triad Magnetics
|
$11.7046 | Yes | Yes | Active | 1.5 kV | 24 V | 2.08 A | SPLIT BOBBIN POWER TRANSFORMER | POWER | NO | NO | 1 | 1 | SINGLE 240V CT | 50 VA | CSA, UL | CHASSIS MOUNT | NO | 56.39 mm | 92.46 mm | 69.6 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.65 | |||||||||||
|
TCT50-03E07K
Triad Magnetics
|
$14.3660 | Yes | Yes | Active | 1.5 kV | 12 V | 4.17 A | SPLIT BOBBIN POWER TRANSFORMER | POWER | NO | NO | 120 V | 1 | 1 | SINGLE 120V | 50 VA | e3 | UL | CHASSIS MOUNT | NO | TIN | 55.12 mm | 92.46 mm | 69.6 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.65 | Triad Magnetics | |||||||
|
VPP10-500
Triad Magnetics
|
$4.9111 | Yes | Yes | Active | 230 V | 4 kV | 5 V | 1 A | 5 V | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 5 VA | CSA; IEC; TUV; UL | THROUGH HOLE MOUNTED | NO | 34.93 mm | 41.28 mm | 33.34 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||||||||
|
PH9385.045NLT
Pulse Electronics Corporation
|
$2.1020 | Yes | Active | 4 kV | POWER TRANSFORMER | NO | NO | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 7.5 mm | 17 mm | 16 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | |||||||||||||||||
|
N-55MG
Triad Magnetics
|
$88.8771 | Yes | Yes | Active | 1.5 kV | 115 V | 2.17 A | POWER TRANSFORMER | ISOLATION | NO | NO | 115 V | 1 | 1 | SINGLE 115V | 250 VA | CHASSIS MOUNT | NO | 117.47 mm | 100 mm | 127 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.65 | Triad Magnetics |