Filter Your Search
1 - 10 of 48,278 results
|
1315
Amecon Magnetics
|
Check for Price | Contact Manufacturer | 8.7 A | TOROIDAL POWER TRANSFORMER | 1 | 1000 VA | AMECON INC | unknown | EAR99 | 8504.31.60.00 | ||||||||||||||||||||||||||||||
|
CTX210655-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 1.34 kV | 5 mA | 40 kHz | 80 kHz | POWER TRANSFORMER | NO | NO | 1 | 2.5 VA | 70 °C | SURFACE MOUNT | BULK | YES | 8 mm | 14.4 mm | 14.35 mm | COOPER INDUSTRIES | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | |||||||||||||||
|
CTX210655-R
Eaton Bussmann
|
Check for Price | Transferred | 1.34 kV | 5 mA | 40 kHz | 80 kHz | POWER TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | NO | NO | 1 | 2.5 VA | 70 °C | SURFACE MOUNT | BULK | YES | 8 mm | 14.4 mm | 14.35 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | Eaton | |||||||||||||||
|
ES2J
Hammond Manufacturing
|
Check for Price | Obsolete | 25 A | POWER TRANSFORMER | 1 | 3000 VA | CSA | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.32.00.00 | |||||||||||||||||||||||||||||
|
2222
Amecon Magnetics
|
Check for Price | Contact Manufacturer | 20.83 A | TOROIDAL POWER TRANSFORMER | 1 | 250 VA | AMECON INC | unknown | EAR99 | 8504.31.40.65 | ||||||||||||||||||||||||||||||
|
1065
Amecon Magnetics
|
Check for Price | Contact Manufacturer | 1.04 A | TOROIDAL POWER TRANSFORMER | 1 | 25 VA | AMECON INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||||||||||
|
FS12-090-C2
Triad Magnetics
|
$2.8943 | Yes | Active | 230 V | 4.2 kV | 6.3 V | 90 mA | 6.3 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.1 VA | CE; CUL; TUV; UL | 115 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 25.4 mm | 35.99 mm | 30.51 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||||||||||||
|
F8-12
Triad Magnetics
|
$11.9404 | Yes | Yes | Active | 115 V | 2.5 kV | 12.6 V | 8 A | SPLIT BOBBIN POWER TRANSFORMER | POWER | YES | NO | 115 V | 1 | 1 | SINGLE 115V | 100 VA | CUL; UL | CHASSIS MOUNT | NO | 65.09 mm | 77.79 mm | 57.15 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.65 | ROHS COMPLIANT | ||||||||||||
|
1212
Amecon Magnetics
|
Check for Price | Contact Manufacturer | 4.17 A | TOROIDAL POWER TRANSFORMER | 1 | 200 VA | AMECON INC | unknown | EAR99 | 8504.31.40.65 | ||||||||||||||||||||||||||||||
|
FS10-110-C2
Triad Magnetics
|
$3.2666 | Yes | Yes | Active | 4200 kV | 5 V | 110 mA | 5 V | 110 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.1 VA | THROUGH HOLE MOUNTED | NO | 23.8 mm | 34.92 mm | 28.57 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | Triad Magnetics |