Parametric » Transformers » Power/Mains Transformers

Filter Your Search
|
Manufacturer Part Number: atb3225240110t000

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Isolation Voltage Transformer Type
Additional Feature
Center Tap Feature 1
Center Tap Feature 2
Number of Secondary Winding
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Packing Method
Surface Mount
Height
Length
Physical Dimension
Width
Package Description
Reach Compliance Code
ECCN Code
ATB322524-0110-T000
TDK Corporation
$1.2459 Yes Not Recommended 500 V POWER TRANSFORMER TURNS RATIO: 1:10.2 NO NO 1 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 2.4 mm 3.2 mm L3.2XB2.5XH2.4 (mm) 2.5 mm HALOGEN FREE unknown
ATB322524-0110T000
TDK Corporation
Check for Price Yes Not Recommended 500 V POWER TRANSFORMER TURNS RATIO: 1:10.2 NO NO 1 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 2.4 mm 3.2 mm L3.2XB2.5XH2.4 (mm) 2.5 mm HALOGEN FREE unknown EAR99

Add to list: