Parametric » Transformers » Power/Mains Transformers

Filter Your Search
|
Manufacturer Part Number: da2303ald

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Isolation Voltage Output Voltage 1
Transformer Type
Center Tap Feature 1
Center Tap Feature 2
Number of Secondary Winding
Primary Rating
Approvals
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Packing Method
Surface Mount
Terminal Finish
Height
Length
Physical Dimension
Width
Package Description
Reach Compliance Code
ECCN Code
DA2303-ALD
Coilcraft Inc
Check for Price Yes Yes Active 5 V 2.5 kV 6 V POWER TRANSFORMER NO NO 2 DUAL 5V AEC-Q200 125 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Silver - Tin - with Nickel barrier 5.97 mm 10.3 mm L12.07XB10.0XH5.97 (mm) 8.1 mm CHIP compliant EAR99

Add to list: