Parametric » Transformers » Power/Mains Transformers

Filter Your Search
|
Manufacturer Part Number: da2304ald

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Power Rating
Turns Ratio (Np:Ns)
Input Voltage-Nom Isolation Voltage Output Voltage 1
Load Resistance
Primary Inductance
Transformer Type
Application
Center Tap Feature 1
Center Tap Feature 2
Input Voltage-Min
Number of Primary Winding
Number of Secondary Winding
Primary Rating
Approvals
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Packing Method
Surface Mount
Terminal Finish
Height
Length
Physical Dimension
Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
DA2304-ALD
Coilcraft Inc
Check for Price Yes Yes Active 7.2 W 1:2.2 3.3 V 2.5 kV 6 V 232 mΩ 17.8 µH POWER TRANSFORMER POWER NO NO 3.3 V 2 2 DUAL 3.3V AEC-Q200 125 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Silver - Tin - with Nickel barrier 5.97 mm 10.3 mm L12.07XB10.0XH5.97 (mm) 8.1 mm CHIP compliant EAR99 8504.31.40.35

Add to list: