Parametric » Transformers » Power/Mains Transformers

Filter Your Search
|
Manufacturer Part Number: pl5016130b

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Physical Dimensions Other
Part Number Composite Price
Part Life Cycle Code
Input Voltage-Nom Output Voltage 1
Output Current 1
Output Voltage 2
Transformer Type
Center Tap Feature 1
Center Tap Feature 2
Number of Secondary Winding
Primary Rating
VA Rating
Approvals
Mounting Feature
Surface Mount
Height
Length
Width
Reach Compliance Code
ECCN Code
HTS Code
PL5.0-16-130B
Tamura Corporation of America
$4.9020 Active 230 V 8 V 620 mA 8 V POWER TRANSFORMER NO NO 2 DUAL 115V 5 VA CSA, TUV, UL THROUGH HOLE MOUNTED NO 35.6 mm 41.28 mm 36.37 mm unknown EAR99 8504.31.40.35

Add to list: