Parametric » Transformers » Power/Mains Transformers

Filter Your Search
|
-
-
Manufacturer Part Number: vpp101000

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Isolation Voltage Output Voltage 1
Output Current 1
Output Voltage 2
Output Current 2
Transformer Type
Additional Feature
Application
Center Tap Feature 1
Center Tap Feature 2
Number of Primary Winding
Number of Secondary Winding
Primary Rating
VA Rating
Approvals
Mounting Feature
Surface Mount
Height
Length
Physical Dimension
Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
VPP10-1000
Triad Magnetics
$5.7883 Yes Yes Active 230 V 4 kV 5 V 2 A 5 V 2 A POWER TRANSFORMER POWER NO NO 2 2 DUAL 115V 10 VA CE, CSA, CUL, TUV, UL THROUGH HOLE MOUNTED NO 34.92 mm 47.62 mm L47.62XB39.67XH34.92 (mm) 39.67 mm ROHS COMPLIANT compliant EAR99 8504.31.40.35
VPP10-1000
MAGNETEK Inc
Check for Price Contact Manufacturer 1 A POWER TRANSFORMER PCB MOUNTABLE 1 10 VA UL; CSA; TUV/VDE unknown EAR99 8504.31.40.35

Add to list: