Parametric » Transformers » Power/Mains Transformers

Filter Your Search
|
Manufacturer Part Number: vpt10025000

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Isolation Voltage Output Voltage 1
Output Current 1
Output Voltage 2
Output Current 2
Transformer Type
Application
Center Tap Feature 1
Center Tap Feature 2
Number of Primary Winding
Number of Secondary Winding
Primary Rating
VA Rating
JESD-609 Code
Approvals
Mounting Feature
Surface Mount
Terminal Finish
Diameter
Height
Physical Dimension
Package Description
Reach Compliance Code
ECCN Code
HTS Code
VPT100-25000
Triad Magnetics
$125.5222 Yes Yes Active 230 V 4 kV 50 V 50 A 50 V 50 A TOROIDAL POWER TRANSFORMER POWER NO NO 2 2 DUAL 115V 2500 VA e3 CE, CUL, UL CHASSIS MOUNT NO Tin (Sn) 210 mm 120 mm D208.0XH112.0 (mm) ROHS COMPLIANT compliant EAR99 8504.32.00.00

Add to list: