Filter Your Search
41 - 50 of 48,513 results
|
44334
Myrra
|
$1.9581 | Contact Manufacturer | 12 V | 63 mA | 12 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||
|
44331
Myrra
|
$1.9581 | Contact Manufacturer | 24 V | 63 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||
|
44327
Myrra
|
$1.9581 | Contact Manufacturer | 9 V | 167 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||
|
44062
Myrra
|
$1.9581 | Contact Manufacturer | 9 V | 111 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 117V | 1 VA | CSA; UL; VDE | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||
|
44335
Myrra
|
$1.9581 | Contact Manufacturer | 15 V | 50 mA | 15 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||
|
44328
Myrra
|
$1.9581 | Contact Manufacturer | 12 V | 125 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||
|
44329
Myrra
|
$1.9581 | Contact Manufacturer | 15 V | 100 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||
|
44839
Myrra
|
$1.9581 | Contact Manufacturer | 15 V | 60 mA | 15 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 1.8 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||
|
44333
Myrra
|
$1.9581 | Contact Manufacturer | 9 V | 83 mA | 9 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||
|
44332
Myrra
|
$1.9581 | Contact Manufacturer | 6 V | 125 mA | 6 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown |