Filter Your Search
61 - 70 of 48,513 results
|
44174
Myrra
|
$1.9782 | Contact Manufacturer | 117 V | 24 V | 96 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | 1 | SINGLE 117V | 2.3 VA | CSA; UL; VDE | THROUGH HOLE MOUNTED | NO | 29.8 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||||||||||||||||
|
PH9384.034NL
Pulse Electronics Corporation
|
$2.0009 | Yes | Active | 4 kV | TOROIDAL POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | UL | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 7.6 mm | 9.2 mm | 8.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||
|
44832
Myrra
|
$2.0043 | Contact Manufacturer | 12 V | 150 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1.8 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||||||||||||||
|
44179
Myrra
|
$2.0260 | Contact Manufacturer | 117 V | 18 V | 64 mA | 18 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 117V | 2.3 VA | CSA; UL; VDE | THROUGH HOLE MOUNTED | NO | 29.8 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||||||||||||||
|
44180
Myrra
|
$2.0260 | Contact Manufacturer | 117 V | 24 V | 48 mA | 24 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 117V | 2.3 VA | CSA; UL; VDE | THROUGH HOLE MOUNTED | NO | 29.8 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||||||||||||||
|
44132
Myrra
|
$2.0260 | Contact Manufacturer | 24 V | 42 mA | 24 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 2 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 27.3 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | MYRRA | |||||||||||||
|
44176
Myrra
|
$2.0260 | Contact Manufacturer | 117 V | 9 V | 128 mA | 9 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 117V | 2.3 VA | CSA; UL; VDE | THROUGH HOLE MOUNTED | NO | 29.8 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | MYRRA | |||||||||||||
|
44178
Myrra
|
$2.0260 | Contact Manufacturer | 117 V | 15 V | 77 mA | 15 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 117V | 2.3 VA | CSA; UL; VDE | THROUGH HOLE MOUNTED | NO | 29.8 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||||||||||||||
|
PH9384.011NLT
Pulse Electronics Corporation
|
$2.0441 | Yes | Active | 4 kV | TOROIDAL POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | UL | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 7.6 mm | 9.2 mm | 8.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||
|
VPP12-200
Triad Magnetics
|
$2.0692 | Yes | Yes | Active | 230 V | 4 kV | 6.3 V | 400 mA | 6.3 V | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 2.5 VA | CSA; IEC; TUV; UL | THROUGH HOLE MOUNTED | NO | 28.58 mm | 41.28 mm | 33.34 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | 8504.31.40.35 |