Filter Your Search
1 - 10 of 48,278 results
|
PH9384.035NLT
Pulse Electronics Corporation
|
$0.4055 | Yes | Active | 4 kV | TOROIDAL POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | UL | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 7.6 mm | 9.2 mm | 8.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||
|
2450BM15B0002E
Johanson Technology Inc
|
$0.4814 | Active | 1.7 dB | POWER TRANSFORMER | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 700 µm | 2 mm | 1.25 mm | JOHANSON TECHNOLOGY INC | unknown | EAR99 | JOHANSON TECHNOLOGY | ||||||||||||||||||
|
2450FB15L0001E
Johanson Dielectrics Inc
|
$0.5364 | Active | 2.4 GHz | 2.5 GHz | POWER TRANSFORMER | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 800 µm | 2 mm | 1.25 mm | JOHANSON DIELECTRICS INC | unknown | EAR99 | JOHANSON TECHNOLOGY | |||||||||||||||||
|
PH9384.083NLT
Pulse Electronics Corporation
|
$0.6438 | Yes | Active | 4 kV | TOROIDAL POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | UL | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 7.6 mm | 9.2 mm | 8.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||
|
ATB322524-0110-T000
TDK Corporation
|
$1.0068 | Yes | Not Recommended | 500 V | POWER TRANSFORMER | TURNS RATIO: 1:10.2 | NO | NO | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, 7 INCH | YES | 2.4 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | TDK | CHIP | |||||||||||||
|
PH9184.034NLT
Pulse Electronics Corporation
|
$1.0756 | Yes | Active | 4 kV | POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 12.5 mm | 10 mm | 10 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||
|
PH9384.012NLT
Pulse Electronics Corporation
|
$1.1349 | Yes | Active | 4 kV | TOROIDAL POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | UL | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 7.6 mm | 9.2 mm | 8.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||
|
PH9384.021NLT
Pulse Electronics Corporation
|
$1.1356 | Yes | Active | 4 kV | TOROIDAL POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | UL | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 7.6 mm | 9.2 mm | 8.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||
|
BV202S09003A
ZETTLER Magnetics Inc
|
$1.3770 | Contact Manufacturer | 230 V | 4.2 kV | 9 V | 38.9 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 0.35 VA | EN; UL; VDE | 50 °C | THROUGH HOLE MOUNTED | TUBE | NO | 16 mm | 24 mm | 23 mm | ZETTLER MAGNETICS INC | unknown | ||||||||||||
|
BV302S12010
ZETTLER Magnetics Inc
|
$1.3996 | Contact Manufacturer | 4200 kV | 12 V | 83 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 115/230V | 1 VA | UL | THROUGH HOLE MOUNTED | NO | 22.3 mm | 32.8 mm | 27.8 mm | ZETTLER MAGNETICS INC | unknown | EAR99 | 8504.31.40.35 |