|
DA2304-ALD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 7.2 W | 1:2.2 | 3.3 V | 2.5 kV | 6 V | 6 V | 232 mΩ | 17.8 µH | POWER TRANSFORMER | POWER | NO | NO | 3.3 V | 2 | 2 | DUAL 3.3V | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver - Tin - with Nickel barrier | 5.97 mm | 10.3 mm | L12.07XB10.0XH5.97 (mm) | 8.1 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.31.40.35 |