Most Relevant | Technical | Compliance | Physical | Dimensions | Other | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Part Life Cycle Code
|
Input Voltage-Nom |
Output Voltage 1
|
Output Current 1
|
Output Voltage 2
|
Transformer Type
|
Center Tap Feature 1
|
Center Tap Feature 2
|
Number of Secondary Winding
|
Primary Rating
|
VA Rating
|
Approvals
|
Mounting Feature
|
Surface Mount
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
PL5.0-16-130B
Tamura Corporation of America
|
$4.9020 | Active | 230 V | 8 V | 620 mA | 8 V | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 5 VA | CSA, TUV, UL | THROUGH HOLE MOUNTED | NO | 35.6 mm | 41.28 mm | 36.37 mm | TAMURA CORP | unknown | EAR99 | 8504.31.40.35 |