Filter Your Search
11 - 20 of 48,278 results
|
373CZ
Hammond Manufacturing
|
$151.2786 | Yes | Yes | Active | 100/110/120/200/220/230/240 V | 2 kV | 650 V | 5 A | 6.3 V | 173 mA | POWER TRANSFORMER | YES | YES | 3 | DUAL 120V | 159 VA | CSA | CHASSIS MOUNT | NO | 103.632 mm | 80.01 mm | 63.5 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | |||
|
363CX
Hammond Manufacturing
|
$128.8732 | Yes | Active | 100/110/120/200/220/230/240 V | 2 kV | 360 V | 3 A | 5 V | 288 mA | POWER TRANSFORMER | YES | YES | 2 | DUAL 120V | 119 VA | CSA | CHASSIS MOUNT | NO | 96.774 mm | 95.25 mm | 79.502 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | ||||
|
373EX
Hammond Manufacturing
|
$182.6562 | Yes | Yes | Active | 100/110/120/200/220/230/240 V | 2 kV | 650 V | 9 A | 6.3 V | 345 mA | POWER TRANSFORMER | YES | YES | 3 | DUAL 120V | 311 VA | CSA | CHASSIS MOUNT | NO | 134.62 mm | 123.19 mm | 111.252 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | |||
|
372X
Hammond Manufacturing
|
$90.4219 | Yes | Yes | Active | 100/110/120/200/220/230/240 V | 2 kV | 620 V | 2.4 A | 6.3 V | 81 mA | POWER TRANSFORMER | YES | YES | 3 | DUAL 120V | 75 VA | CSA | CHASSIS MOUNT | NO | 77.724 mm | 82.55 mm | 63.5 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing | ||
|
370DAX
Hammond Manufacturing
|
$87.8188 | Yes | Yes | Active | 100/110/120/200/220/230/240 V | 2 kV | 520 V | 3.5 A | 6.3 V | 104 mA | POWER TRANSFORMER | YES | YES | 2 | DUAL 120V | 76 VA | CSA | CHASSIS MOUNT | NO | 77.724 mm | 82.55 mm | 63.5 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing | ||
|
370JX
Hammond Manufacturing
|
$157.6885 | Yes | Yes | Active | 100/110/120/200/220/230/240 V | 2 kV | 500 V | 6 A | 6.3 V | 161 mA | POWER TRANSFORMER | YES | YES | 3 | DUAL 120V | 133 VA | CSA | CHASSIS MOUNT | NO | 96.774 mm | 107.95 mm | 79.502 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | |||
|
300BX
Hammond Manufacturing
|
$176.1148 | Yes | Active | 100/110/120/200/220/230/240 V | 2 kV | 800 V | 6 A | 6.3 V | 288 mA | POWER TRANSFORMER | YES | YES | 4 | DUAL 120V | 280 VA | CSA | CHASSIS MOUNT | NO | 115.824 mm | 127 mm | 95.25 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing | |||
|
373BX
Hammond Manufacturing
|
$110.0070 | Yes | Active | 100/110/120/200/220/230/240 V | 2 kV | 700 V | 5 A | 6.3 V | 201 mA | POWER TRANSFORMER | YES | YES | 3 | DUAL 120V | 187 VA | CSA | CHASSIS MOUNT | NO | 115.824 mm | 101.6 mm | 95.25 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing | |||
|
370BX
Hammond Manufacturing
|
$92.9457 | Yes | Active | 100/110/120/200/220/230/240 V | 2 kV | 550 V | 2 A | 5 V | 58 mA | POWER TRANSFORMER | YES | YES | 3 | DUAL 120V | 55 VA | CSA | CHASSIS MOUNT | NO | 77.724 mm | 76.2 mm | 63.5 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing | |||
|
373HX
Hammond Manufacturing
|
$207.4653 | Yes | Yes | Active | 100/110/120/200/220/230/240 V | 2 kV | 700 V | 9 A | 6.3 V | 403 mA | POWER TRANSFORMER | YES | YES | 3 | DUAL 120V | 369 VA | CSA | CHASSIS MOUNT | NO | 134.62 mm | 142.24 mm | 111.252 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing |