Filter Your Search
31 - 40 of 48,278 results
|
370EX
Hammond Manufacturing
|
$99.1386 | Yes | Yes | Active | 100/110/120/200/220/230/240 V | 2 kV | 550 V | 4 A | 6.3 V | 144 mA | POWER TRANSFORMER | YES | YES | 3 | DUAL 120V | 119 VA | CSA | CHASSIS MOUNT | NO | 96.774 mm | 95.25 mm | 79.502 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing | ||
|
373X
Hammond Manufacturing
|
$135.2310 | Yes | Active | 100/110/120/200/220/230/240 V | 2 kV | 700 V | 4 A | 6.3 V | 127 mA | POWER TRANSFORMER | YES | YES | 3 | DUAL 120V | 125 VA | CSA | CHASSIS MOUNT | NO | 96.774 mm | 95.25 mm | 79.502 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | ||||
|
373DX
Hammond Manufacturing
|
$102.2995 | Yes | Yes | Active | 100/110/120/200/220/230/240 V | 2 kV | 700 V | 3 A | 6.3 V | 104 mA | POWER TRANSFORMER | YES | YES | 3 | DUAL 120V | 101 VA | CSA | CHASSIS MOUNT | NO | 96.774 mm | 88.9 mm | 79.502 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | |||
|
373JX
Hammond Manufacturing
|
$280.3709 | Yes | Yes | Active | 100/110/120/200/220/230/240 V | 2 kV | 700 V | 12 A | 6.3 V | 863 mA | POWER TRANSFORMER | YES | YES | 3 | DUAL 120V | 710 VA | CSA | CHASSIS MOUNT | NO | 161.544 mm | 167.64 mm | 134.112 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | |||
|
302AX
Hammond Manufacturing
|
$106.9533 | Yes | Active | 100/110/120/200/220/230/240 V | 2 kV | 600 V | 6 A | 6.3 V | 230 mA | POWER TRANSFORMER | YES | YES | 5 | DUAL 120V | 198 VA | CSA | CHASSIS MOUNT | NO | 115.824 mm | 101.6 mm | 95.25 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing | |||
|
370KZ
Hammond Manufacturing
|
$176.5166 | Active | 100/110/120/200/220/230/240 V | 2 kV | 500 V | 6 A | 6.3 V | 300 mA | POWER TRANSFORMER | YES | YES | 3 | DUAL 120V | 218 VA | CSA | CHASSIS MOUNT | NO | 103.124 mm | 95.25 mm | 76.2 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing | ||||
|
372JX
Hammond Manufacturing
|
$136.1240 | Yes | Active | 100/110/120/200/220/230/240 V | 2 kV | 600 V | 8 A | 6.3 V | 288 mA | POWER TRANSFORMER | YES | YES | 3 | DUAL 120V | 243 VA | CSA | CHASSIS MOUNT | NO | 115.824 mm | 114.3 mm | 95.25 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing | |||
|
376X
Hammond Manufacturing
|
$152.0602 | Yes | Yes | Active | 100/110/120/200/220/230/240 V | 2 kV | 640 V | 5 A | 6.3 V | 173 mA | POWER TRANSFORMER | YES | YES | 3 | DUAL 120V | 157 VA | CSA | CHASSIS MOUNT | NO | 96.774 mm | 107.95 mm | 79.502 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | |||
|
372LX
Hammond Manufacturing
|
$171.5032 | Yes | Yes | Active | 100/110/120/200/220/230/240 V | 2 kV | 600 V | 12 A | 6.3 V | 690 mA | POWER TRANSFORMER | YES | YES | 3 | DUAL 120V | 520 VA | CSA | CHASSIS MOUNT | NO | 134.62 mm | 154.94 mm | 111.252 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | |||
|
379X
Hammond Manufacturing
|
$160.4916 | Yes | Yes | Active | 100/110/120/200/220/230/240 V | 2 kV | 850 V | 5 A | 6.3 V | 173 mA | POWER TRANSFORMER | YES | YES | 3 | DUAL 120V | 193 VA | CSA | CHASSIS MOUNT | NO | 115.824 mm | 106.426 mm | 95.25 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing |