Parametric results for: PL5.0-16-130B under Power/Mains Transformers

Filter Your Search

21 - 30 of 48,278 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
VPP16-1250
Triad Magnetics
$9.0441 Yes Yes Active 230 V 4 kV 8 V 2.5 A 8 V POWER TRANSFORMER POWER NO NO 2 2 DUAL 115V 20 VA CSA; IEC; TUV; UL THROUGH HOLE MOUNTED NO 41.28 mm 57.15 mm 47.63 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics
FS16-070-C2
Triad Magnetics
$3.1592 Yes Yes Active 230 V 1.5 kV 8 V 140 mA 8 V SPLIT BOBBIN POWER TRANSFORMER NO NO 2 DUAL 115V 1.1 VA CUL; UL THROUGH HOLE MOUNTED NO 23.81 mm 34.93 mm 28.58 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics ROHS COMPLIANT
VPP12-1600
Triad Magnetics
$9.0972 Yes Yes Active 230 V 4 kV 6.3 V 3.2 A 6.3 V POWER TRANSFORMER POWER NO NO 2 2 DUAL 115V 20 VA CSA; IEC; TUV; UL THROUGH HOLE MOUNTED NO 41.28 mm 57.15 mm 47.63 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics ROHS COMPLIANT
FD8-120
Triad Magnetics
$20.2869 Yes Yes Active 230 V 2.5 kV 120 V 850 mA SPLIT BOBBIN POWER TRANSFORMER POWER YES NO 2 1 DUAL 115V 100 VA CUL; UL CHASSIS MOUNT NO 65.09 mm 77.79 mm 57.15 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.65 Triad Magnetics ROHS COMPLIANT
PL20-12-130B
Tamura Corporation of America
$10.3612 Yes Yes Active 230 V 6.3 V 3.2 A 6.3 V POWER TRANSFORMER NO NO 2 DUAL 115V 20 VA CSA, TUV, UL THROUGH HOLE MOUNTED NO 41.28 mm 57.2 mm 47.6 mm TAMURA CORP unknown EAR99 8504.31.40.35 Tamura
VPL10-500
Triad Magnetics
$7.5082 Yes Yes Active 3.5 kV 5 V 1 A 5 V 1 A POWER TRANSFORMER POWER NO NO 2 2 DUAL 115V 5 VA CUL; TUV; UL CHASSIS MOUNT NO 36.5 mm 60.32 mm 36.5 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics
PH500MQMJ
Hammond Power Solutions
$148.9852 Yes Contact Manufacturer HAMMOND POWER SOLUTIONS unknown
VPL12-400
Triad Magnetics
$7.6700 Yes Yes Active 230 V 3.5 kV 6.3 V 780 mA 6.3 V 780 mA POWER TRANSFORMER POWER NO NO 2 2 DUAL 115V 5 VA CE, CUL, TUV, UL CHASSIS MOUNT NO 36.5 mm 60.32 mm 36.5 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics
F3-12
Triad Magnetics
$4.5608 Yes Yes Active 115 V 2.5 kV 12.6 V 200 mA SPLIT BOBBIN POWER TRANSFORMER POWER YES NO 1 1 SINGLE 115V 2.4 VA CUL; UL CHASSIS MOUNT NO 30.16 mm 41.28 mm 26.99 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics ROHS COMPLIANT
FD8-10
Triad Magnetics
$21.8695 Yes Yes Active 230 V 2.5 kV 10 V 10 A SPLIT BOBBIN POWER TRANSFORMER POWER YES NO 2 1 DUAL 115V 100 VA CUL; UL CHASSIS MOUNT NO 65.09 mm 77.79 mm 57.15 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.65 ROHS COMPLIANT