Parametric results for: STEU2500/23 under Power/Mains Transformers

Filter Your Search

1 - 10 of 48,645 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PH9384.035NLT
Pulse Electronics Corporation
$0.4055 Yes Active 4 kV TOROIDAL POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO YES NO 1 UL 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 7.6 mm 9.2 mm 8.2 mm PULSE ELECTRONICS CORP compliant EAR99
2450BM15B0002E
Johanson Technology Inc
$0.4814 Active 1.7 dB POWER TRANSFORMER 125 °C -40 °C SURFACE MOUNT TR YES 700 µm 2 mm 1.25 mm JOHANSON TECHNOLOGY INC unknown EAR99 JOHANSON TECHNOLOGY
2450FB15L0001E
Johanson Dielectrics Inc
$0.5364 Active 2.4 GHz 2.5 GHz POWER TRANSFORMER 125 °C -40 °C SURFACE MOUNT TR YES 800 µm 2 mm 1.25 mm JOHANSON DIELECTRICS INC unknown EAR99 JOHANSON TECHNOLOGY
2450FB15L0001E
Johanson Technology Inc
$0.6057 Active 2.4 GHz 2.5 GHz POWER TRANSFORMER 125 °C -40 °C SURFACE MOUNT TR YES 800 µm 2 mm 1.25 mm JOHANSON TECHNOLOGY INC unknown EAR99 JOHANSON TECHNOLOGY
PH9384.083NLT
Pulse Electronics Corporation
$0.6422 Yes Active 4 kV TOROIDAL POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO YES NO 1 UL 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 7.6 mm 9.2 mm 8.2 mm PULSE ELECTRONICS CORP compliant EAR99
ATB322524-0110-T000
TDK Corporation
$1.0068 Yes Not Recommended 500 V POWER TRANSFORMER TURNS RATIO: 1:10.2 NO NO 1 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 2.4 mm 3.2 mm 2.5 mm TDK CORP compliant TDK CHIP
PH9184.034NLT
Pulse Electronics Corporation
$1.0756 Yes Active 4 kV POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO YES NO 1 AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES 12.5 mm 10 mm 10 mm PULSE ELECTRONICS CORP compliant EAR99
PH9384.012NLT
Pulse Electronics Corporation
$1.1349 Yes Active 4 kV TOROIDAL POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO YES NO 1 UL 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 7.6 mm 9.2 mm 8.2 mm PULSE ELECTRONICS CORP compliant EAR99
PH9384.021NLT
Pulse Electronics Corporation
$1.1356 Yes Active 4 kV TOROIDAL POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO YES NO 1 UL 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 7.6 mm 9.2 mm 8.2 mm PULSE ELECTRONICS CORP compliant EAR99
BV202S09003A
ZETTLER Magnetics Inc
$1.3931 Contact Manufacturer 230 V 4.2 kV 9 V 38.9 mA SPLIT BOBBIN POWER TRANSFORMER NO NO 1 SINGLE 230V 0.35 VA EN; UL; VDE 50 °C THROUGH HOLE MOUNTED TUBE NO 16 mm 24 mm 23 mm ZETTLER MAGNETICS INC unknown