Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Part Life Cycle Code
|
Input Voltage-Nom |
Output Voltage 1
|
Output Voltage 2
|
Transformer Type
|
Additional Feature
|
Center Tap Feature 1
|
Center Tap Feature 2
|
Number of Secondary Winding
|
Primary Rating
|
VA Rating
|
Approvals
|
Operating Temperature-Max
|
Mounting Feature
|
Surface Mount
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
STEU2500/23
Block USA Inc.
|
Check for Price | Active | 230/400 V | 115 V | 115 V | POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | NO | NO | 2 | SINGLE 230/400V | 12400 VA | CSA, CUL, EAC | 40 °C | CHASSIS MOUNT | NO | 185 mm | 192 mm | 188 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | EAR99 | 8504.32.00.00 |