Parametric results for: VPP10-1000 under Power/Mains Transformers

Filter Your Search

1 - 10 of 48,645 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
PWDM13044
Hammond Manufacturing
$190.0000 Yes Active 840 V 450 V 300 mA POWER TRANSFORMER YES NO 1 SINGLE 840V CT CHASSIS MOUNT NO 96.39 mm 93.62 mm 79.38 mm HAMMOND MANUFACTURING CO LTD compliant
PH9496NL
Pulse Electronics Corporation
Check for Price Yes Active 8-18 V 2.5 kV 20 V 51 kHz 69 kHz POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO NO NO 1 SINGLE 8-18V AEC-Q200 125 °C -40 °C SURFACE MOUNT TRAY YES 12.5 mm 10.5 mm 10.3 mm PULSE ELECTRONICS CORP compliant EAR99
PH0416NL
Pulse Electronics Corporation
$2.9398 Yes Active 8-18 V 5 kV 20 V POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO NO NO 1 SINGLE 8-18V AEC-Q200 125 °C -40 °C SURFACE MOUNT TRAY YES 12.5 mm 10.2 mm 10 mm PULSE ELECTRONICS CORP compliant EAR99
PH0416NLT
Pulse Electronics Corporation
$2.5888 Yes Active 8-18 V 5 kV 20 V POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO NO NO 1 SINGLE 8-18V AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES 12.5 mm 10.2 mm 10 mm PULSE ELECTRONICS CORP compliant EAR99
PH9496NLT
Pulse Electronics Corporation
$1.9654 Yes Active 8-18 V 2.5 kV 20 V 51 kHz 69 kHz POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO NO NO 1 SINGLE 8-18V AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES 12.5 mm 10.5 mm 10.3 mm PULSE ELECTRONICS CORP compliant EAR99
ST100/69/23
Block USA Inc.
Check for Price Active 690 V 230 V POWER TRANSFORMER NO NO 1 SINGLE 690V 225 VA EAC; VDE 40 °C CHASSIS MOUNT NO 91 mm 106 mm 84 mm BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH compliant EAR99 8504.31.40.65
ST130/69/23
Block USA Inc.
Check for Price Active 690 V 230 V POWER TRANSFORMER NO NO 1 SINGLE 690V 300 VA VDE 40 °C CHASSIS MOUNT NO 105 mm 96 mm 78 mm BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH compliant EAR99 8504.31.40.65
ST1000/69/23
Block USA Inc.
Check for Price Active 690 V 230 V POWER TRANSFORMER NO NO 1 SINGLE 690V 3120 VA EAC, VDE 40 °C CHASSIS MOUNT NO 148 mm 154 mm 150 mm BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH compliant EAR99 8504.32.00.00
ST250/69/23
Block USA Inc.
Check for Price Active 690 V 230 V POWER TRANSFORMER NO NO 1 SINGLE 690V 555 VA EAC; VDE 40 °C CHASSIS MOUNT NO 104.902 mm 103.124 mm 96.012 mm BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH compliant EAR99 8504.31.40.65
ST320/69/23
Block USA Inc.
Check for Price Active 690 V 230 V POWER TRANSFORMER NO NO 1 SINGLE 690V 810 VA EAC; VDE 40 °C CHASSIS MOUNT NO 114.046 mm 104.902 mm 103.124 mm BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH compliant EAR99 8504.31.40.65