Parametric results for: HX1188FNL under Pulse/Datacom Transformers

Filter Your Search

11 - 20 of 17,020 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CLS62NP-100NC
Sumida Corporation
$0.6707 Yes Yes Active 700 mA 37 mA POWER TRANSFORMER 1 e3 SURFACE MOUNT YES Tin (Sn) 2.5 mm 6.8 mm 6.6 mm SUMIDA CORP ROHS COMPLIANT unknown EAR99 Sumida
23Z104SMNLT
Pulse Electronics Corporation
$0.6921 Yes Yes Active 1:1 500 V 68 µH DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINAL ALSO GENERAL PURPOSE 1 SURFACE MOUNT TAPE & REEL YES 5.588 mm 15.73 mm 6.223 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
PA1323NLT
Pulse Electronics Corporation
$0.7105 Yes Active 1:1 1.5 kV 1.25 Ω 600 µH 50 kHz PULSE TRANSFORMER LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO GATE DRIVE 21.7 V-us 1 1 1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 5.3 mm 9.5 mm 7.1 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
HX6062NL
Pulse Electronics Corporation
$0.7402 Yes Active 1:1 1.5 kV 350 µH DATACOM TRANSFORMER HEIGHT INCLUDES TERMINAL ALSO GENERAL PURPOSE 1 85 °C -40 °C SURFACE MOUNT YES 5.71 mm 17.53 mm 12.19 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
HX2260FNLT
Pulse Electronics Corporation
$0.8036 Yes Not Recommended 1:1; 1:1 1.5 kV 350 µH DATACOM TRANSFORMER GENERAL PURPOSE 1 85 °C -40 °C SURFACE MOUNT TR YES 5.99 mm 12.7 mm 9.09 mm PULSE ELECTRONICS CORP compliant EAR99
ALT4532M-171-T001
TDK Corporation
$0.8099 Yes Active 1CT:1CT 170 µH DATACOM TRANSFORMER 10/1000 BASE-T; 100 BASE-TX; LAN 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES 2.2 mm 4.5 mm 3.2 mm TDK CORP compliant EAR99 TDK
ALT4532M-201-T001
TDK Corporation
$0.8364 Yes Active 1CT:1CT 200 µH DATACOM TRANSFORMER 10/1000 BASE-T; 100 BASE-TX; LAN 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES 2.9 mm 4.5 mm 3.2 mm TDK CORP compliant EAR99 TDK
ALT3232M-151-T001
TDK Corporation
$0.8392 Yes Active 1CT:1CT 150 µH DATACOM TRANSFORMER 10/1000 BASE-T; 100 BASE-TX; LAN 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES 2.9 mm 3.2 mm 3.2 mm TDK CORP compliant EAR99 TDK
B82804A0264A210
TDK Epcos
$0.9023 Active 1:1:1 264 µH PULSE TRANSFORMER GATE DRIVE 22.4 V-us 1 125 °C -40 °C SURFACE MOUNT TR, BLISTER, 13 INCH YES 5.4 mm 6.7 mm 6.1 mm EPCOS AG unknown EAR99 TDK
PT61018PEL
Bourns Inc
$0.9430 Yes Active 1CT:1CT 1.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINAL ALSO LAN; 10/100 BASE-TX; ETHERNET 1 e3 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES TIN 5.65 mm 12.8 mm 6.9 mm BOURNS INC ROHS COMPLIANT compliant EAR99 Bourns